Part Details for CRCW2010390RFKEFHP by Vishay Intertechnologies
Results Overview of CRCW2010390RFKEFHP by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW2010390RFKEFHP Information
CRCW2010390RFKEFHP by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRCW2010390RFKEFHP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04Y0917
|
Newark | Crcw2010-Hp 100 390R 1% E02 E3 Rohs Compliant: Yes |Vishay CRCW2010390RFKEFHP RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1180 / $0.1920 | Buy Now |
DISTI #
CRCW2010390RFKEFHP
|
Avnet Americas | CRCW2010-HP 100 390R 1% E02 E3 - Tape and Reel (Alt: CRCW2010390RFKEFHP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1085 / $0.1282 | Buy Now |
DISTI #
71-CRCW2010390RFKEFH
|
Mouser Electronics | Thick Film Resistors - SMD 1watt 390ohms 1% High Power AEC-Q200 RoHS: Compliant | 3562 |
|
$0.1150 / $0.5300 | Buy Now |
DISTI #
CRCW2010390RFKEFHP
|
TTI | Thick Film Resistors - SMD 1watt 390ohms 1% High Power AEC-Q200 pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 52000 In Stock |
|
$0.1130 / $0.1230 | Buy Now |
DISTI #
CRCW2010390RFKEFHP
|
IBS Electronics | RES THICK FILM 2010 390 OHM 1% 1W ±, 100PPM/C PAD SMD AUTOMOTIVE T/R Min Qty: 4000 Package Multiple: 1 | 0 |
|
$0.1573 | Buy Now |
Part Details for CRCW2010390RFKEFHP
CRCW2010390RFKEFHP CAD Models
CRCW2010390RFKEFHP Part Data Attributes
|
CRCW2010390RFKEFHP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW2010390RFKEFHP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 390ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | RATED AC VOLTAGE(V): 400 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 390 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 400 V |