-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 22.1ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW201022R1FKEF by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53K3710
|
Newark | Res, Thick Film, 22R1, 1%, 0.75W, 2010, Resistance:22.1Ohm, Resistance Tolerance:± 1%, Power Rating:750Mw, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:400Vrohs Compliant: Yes |Vishay CRCW201022R1FKEF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 199 |
|
$0.2300 | Buy Now |
DISTI #
42K3583
|
Newark | Res, Thick Film, 22R1, 1%, 0.75W, 2010, Reel, Resistance:22.1Ohm, Resistance Tolerance:± 1%, Power Rating:750Mw, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW201022R1FKEF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0950 / $0.1690 | Buy Now |
DISTI #
53K3710
|
Avnet Americas | CRCW2010 100 22R1 1% E02 e3 - Product that comes on tape, but is not reeled (Alt: 53K3710) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 199 Partner Stock |
|
$0.0740 | Buy Now |
DISTI #
CRCW201022R1FKEF
|
Avnet Americas | CRCW2010 100 22R1 1% E02 e3 - Tape and Reel (Alt: CRCW201022R1FKEF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0346 / $0.0353 | Buy Now |
DISTI #
71-CRCW2010-22.1-E3
|
Mouser Electronics | Thick Film Resistors - SMD 3/4watt 22.1ohms 1% RoHS: Compliant | 3498 |
|
$0.0760 / $0.2300 | Buy Now |
DISTI #
V79:2366_26615691
|
Arrow Electronics | Res Thick Film 2010 22.1 Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 2051 | Americas - 4531 |
|
$0.0748 | Buy Now |
DISTI #
62337162
|
Verical | Res Thick Film 2010 22.1 Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 77 Package Multiple: 1 Date Code: 2051 | Americas - 4531 |
|
$0.0748 | Buy Now |
|
Bristol Electronics | 3946 |
|
RFQ | ||
|
Quest Components | 3156 |
|
$0.0675 / $0.2250 | Buy Now | |
|
Quest Components | 36 |
|
$0.1050 / $0.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW201022R1FKEF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW201022R1FKEF
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 22.1ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 400 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Blister, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 22.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 400 V |
The recommended soldering temperature for the CRCW201022R1FKEF is 260°C (500°F) for 10 seconds, with a peak temperature of 280°C (536°F) for 5 seconds.
Yes, the CRCW201022R1FKEF is a thick-film resistor designed for high-frequency applications up to 100 MHz. It has a low inductance and capacitance, making it suitable for high-speed circuits.
The CRCW201022R1FKEF has a maximum operating temperature of 155°C (311°F). While it can tolerate high temperatures, it's not recommended for extreme temperature environments. For high-temperature applications, consider using a resistor with a higher temperature rating.
The power rating of the CRCW201022R1FKEF at 70°C (158°F) is 0.125 W. This is lower than the maximum power rating of 0.25 W at 20°C (68°F) due to derating.
Yes, the CRCW201022R1FKEF is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium above the allowed limits.