Part Details for CRCW201010K0FKTF by Vishay Intertechnologies
Results Overview of CRCW201010K0FKTF by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW201010K0FKTF Information
CRCW201010K0FKTF by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRCW201010K0FKTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B1647
|
Newark | Resistor, Thick Film, 10Kohm, 500Mw, 1%, Resistance:10Kohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:400Vrohs Compliant: No |Vishay CRCW201010K0FKTF RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2450 | Buy Now |
DISTI #
07J3101
|
Newark | Res, Thick Film, 10K, 1%, 0.75W, 2010, Reel, Resistance:10Kohm, Resistance Tolerance:± 1%, Power Rating:750Mw, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: No |Vishay CRCW201010K0FKTF RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1420 / $0.2300 | Buy Now |
DISTI #
CRCW201010K0FKTF
|
Avnet Americas | SMD Chip Resistor, 10 kohm, ? 1%, 500 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW201010K0FKTF) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0775 / $0.0864 | Buy Now |
DISTI #
71-CRCW2010-10K
|
Mouser Electronics | Thick Film Resistors - SMD 3/4watt 10Kohms 1% RoHS: Not Compliant | 5390 |
|
$0.1290 / $0.4500 | Buy Now |
DISTI #
V79:2366_25598253
|
Arrow Electronics | Res Thick Film 2010 10K Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1724 | Americas - 5 |
|
$0.0595 / $0.0615 | Buy Now |
|
Bristol Electronics | 3825 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 10000 ohm, SURFACE MOUNT, 2010 | 6473 |
|
$0.0732 / $0.1689 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 10000 ohm, SURFACE MOUNT, 2010 | 5284 |
|
$0.0806 / $0.4030 | Buy Now |
DISTI #
CRCW201010K0FKTF
|
TTI | Thick Film Resistors - SMD 3/4watt 10Kohms 1% Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0770 / $0.0990 | Buy Now |
Part Details for CRCW201010K0FKTF
CRCW201010K0FKTF CAD Models
CRCW201010K0FKTF Part Data Attributes
|
CRCW201010K0FKTF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW201010K0FKTF
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 400 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Blister, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 400 V |
CRCW201010K0FKTF Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the CRCW201010K0FKTF is 260°C to 270°C (500°F to 520°F) for a maximum of 10 seconds.
-
Yes, the CRCW201010K0FKTF is suitable for high-frequency applications up to 1 GHz due to its thin-film construction and low inductance.
-
The power rating of the CRCW201010K0FKTF decreases with temperature. At 125°C, the power rating is 0.5 W, and at 150°C, it is 0.25 W.
-
Yes, the CRCW201010K0FKTF is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
-
The MSL of the CRCW201010K0FKTF is 1, which means it can withstand exposure to moisture for up to 30 days without requiring baking before reflow soldering.