-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0ohm, Surface Mount, 2010, CHIP, HALOGEN FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW20100000ZSTF by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37C0265
|
Newark | Res, Thick Film, 0R, 0.75W, 2010, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Power Rating:750Mw, Current Rating:6A, Product Range:Crcw Series, Product Length:5Mm, Product Width:2.5Mm, Resistance:0Ohm Rohs Compliant: No |Vishay CRCW20100000ZSTF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7420 |
|
$0.0590 | Buy Now |
DISTI #
26AM3007
|
Newark | Crcw2010 0R0 R02 |Vishay CRCW20100000ZSTF RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0660 | Buy Now |
DISTI #
CRCW20100000ZSTF
|
Avnet Americas | CRCW2010 0R0 R02 - Tape and Reel (Alt: CRCW20100000ZSTF) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0583 / $0.0660 | Buy Now |
DISTI #
37C0265
|
Avnet Americas | CRCW2010 0R0 R02 - Product that comes on tape, but is not reeled (Alt: 37C0265) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 7420 Partner Stock |
|
$0.1120 / $0.2120 | Buy Now |
DISTI #
71-CRCW2010-0
|
Mouser Electronics | Thick Film Resistors - SMD 3/4watt ZEROohm RoHS: Not Compliant | 10335 |
|
$0.1140 / $0.3600 | Buy Now |
DISTI #
V36:1790_07473779
|
Arrow Electronics | Res Thick Film 2010 0 Ohm Pad SMD T/R Automotive AEC-Q200 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2327 | Americas - 4000 |
|
$0.0616 | Buy Now |
DISTI #
V72:2272_07473779
|
Arrow Electronics | Res Thick Film 2010 0 Ohm Pad SMD T/R Automotive AEC-Q200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2327 Container: Cut Strips | Americas - 3409 |
|
$0.0708 / $0.1944 | Buy Now |
DISTI #
71279511
|
Verical | Res Thick Film 2010 0 Ohm Pad SMD T/R Automotive AEC-Q200 RoHS: Not Compliant Min Qty: 848 Package Multiple: 1 | Americas - 7420 |
|
$0.1313 | Buy Now |
DISTI #
77382328
|
Verical | Res Thick Film 2010 0 Ohm Pad SMD T/R Automotive AEC-Q200 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2327 | Americas - 4000 |
|
$0.1138 | Buy Now |
DISTI #
69225269
|
Verical | Res Thick Film 2010 0 Ohm Pad SMD T/R Automotive AEC-Q200 RoHS: Not Compliant Min Qty: 84 Package Multiple: 1 Date Code: 2327 | Americas - 3409 |
|
$0.0708 / $0.0919 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW20100000ZSTF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW20100000ZSTF
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0ohm, Surface Mount, 2010, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 400; RATED CURRENT: 6A | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Blister, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | ||
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND |
The thermal resistance of the CRCW20100000ZSTF is 350°C/W, which is relatively low, making it suitable for high-power applications.
Yes, the CRCW20100000ZSTF is designed to be resistant to moisture and humidity, with a moisture sensitivity level (MSL) of 1, which means it can withstand normal humidity levels without degradation.
Yes, the CRCW20100000ZSTF is suitable for high-frequency applications up to 1 GHz, making it a good choice for RF and microwave circuits.
The maximum operating voltage of the CRCW20100000ZSTF is 200 V, making it suitable for a wide range of applications, including power supplies and audio equipment.
Yes, the CRCW20100000ZSTF is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in environmentally friendly designs.