-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW12102R00FKEAHP by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52X1578
|
Newark | Crcw1210-Hp 100 2R0 1% Et1 E3 Rohs Compliant: Yes |Vishay CRCW12102R00FKEAHP RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1830 / $0.2380 | Buy Now |
DISTI #
CRCW12102R00FKEAHP
|
Avnet Americas | CRCW1210-HP 100 2R0 1% ET1 E3 - Tape and Reel (Alt: CRCW12102R00FKEAHP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1661 / $0.1949 | Buy Now |
DISTI #
71-CRCW12102R00FKEAH
|
Mouser Electronics | Thick Film Resistors - SMD 3/4watt 2ohms 1% High Power AEC-Q200 RoHS: Compliant | 743 |
|
$0.1800 / $0.6600 | Buy Now |
|
Future Electronics | 2 Ohms 1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.3080 | Buy Now |
|
Future Electronics | 2 Ohms 1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 |
5000 null |
|
$0.2950 | Buy Now |
DISTI #
CRCW12102R00FKEAHP
|
IBS Electronics | RES THICK FILM 1210 2 OHM 1% 0.75W(3/4W) ±, 100PPM/C PAD SMD AUTOMOTIVE T/R Min Qty: 5000 Package Multiple: 1 | 5000 |
|
$0.3835 | Buy Now |
DISTI #
CRCW12102R00FKEAHP
|
Avnet Abacus | CRCW1210HP 100 2R0 1 ET1 E3 (Alt: CRCW12102R00FKEAHP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW12102R00FKEAHP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW12102R00FKEAHP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE(V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
The power rating of the CRCW12102R00FKEAHP resistor is 0.125W.
Yes, the CRCW12102R00FKEAHP resistor is suitable for high-frequency applications due to its thin-film construction and low inductance.
The operating temperature range of the CRCW12102R00FKEAHP resistor is -55°C to 155°C.
Yes, the CRCW12102R00FKEAHP resistor is RoHS compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
The tolerance of the CRCW12102R00FKEAHP resistor is 1%.