-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.5ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW12101R50JNEA by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47P3937
|
Newark | Crcw1210 200 1R5 5% Et1 E3 Rohs Compliant: Yes |Vishay CRCW12101R50JNEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0700 / $0.1150 | Buy Now |
DISTI #
51P0571
|
Newark | Resistor, Thick Film, 1.5 Ohm, 330Mw, 5%, Resistance:1.5Ohm, Resistance Tolerance:± 5%, Power Rating:333.3Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW12101R50JNEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1480 | Buy Now |
DISTI #
CRCW12101R50JNEA
|
Avnet Americas | CRCW1210 200 1R5 5% ET1 e3 - Tape and Reel (Alt: CRCW12101R50JNEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0245 / $0.0250 | Buy Now |
DISTI #
71-CRCW12101R50JNEA
|
Mouser Electronics | Thick Film Resistors - SMD 1.5ohms 5% 200ppm RoHS: Compliant | 6938 |
|
$0.0560 / $0.1800 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1.5OHM, 200V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 1210 | 384 |
|
$0.0900 / $0.3000 | Buy Now |
DISTI #
CRCW12101R50JNEA
|
TTI | Thick Film Resistors - SMD 1.5ohms 5% 200ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0224 / $0.0287 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW12101R50JNEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW12101R50JNEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.5ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
The recommended soldering temperature for the CRCW12101R50JNEA is between 260°C to 280°C for a maximum of 10 seconds.
Yes, the CRCW12101R50JNEA is suitable for high-frequency applications up to 1 GHz due to its thin-film construction and low inductance.
The power rating of the CRCW12101R50JNEA decreases with temperature. At 125°C, the power rating is 0.75 W, and at 150°C, it is 0.5 W.
Yes, the CRCW12101R50JNEA is RoHS and REACH compliant, making it suitable for use in European Union and other regions with similar regulations.
The MSL of the CRCW12101R50JNEA is 1, which means it can withstand normal humidity and temperature conditions without special handling or storage requirements.