Part Details for CRCW12101R50FKEA by Vishay Intertechnologies
Results Overview of CRCW12101R50FKEA by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW12101R50FKEA Information
CRCW12101R50FKEA by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRCW12101R50FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47P3936
|
Newark | Crcw1210 100 1R5 1% Et1 E3 Rohs Compliant: Yes |Vishay CRCW12101R50FKEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0910 / $0.1510 | Buy Now |
DISTI #
CRCW12101R50FKEA
|
Avnet Americas | CRCW1210 100 1R5 1% ET1 e3 - Tape and Reel (Alt: CRCW12101R50FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0232 / $0.0248 | Buy Now |
DISTI #
71-CRCW12101R50FKEA
|
Mouser Electronics | Thick Film Resistors - SMD 1.5ohms 1% 100ppm RoHS: Compliant | 2900 |
|
$0.0730 / $0.2400 | Buy Now |
DISTI #
V36:1790_09236794
|
Arrow Electronics | Res Thick Film 1210 1.5 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 1846 | Americas - 6 |
|
$0.0210 | Buy Now |
|
Future Electronics | CRCW Series 1210 0.5 W 1.5 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0245 / $0.0259 | Buy Now |
DISTI #
CRCW12101R50FKEA
|
TTI | Thick Film Resistors - SMD 1.5ohms 1% 100ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0440 | Buy Now |
DISTI #
CRCW12101R50FKEA
|
Avnet Abacus | CRCW1210 100 1R5 1 ET1 e3 (Alt: CRCW12101R50FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CRCW12101R50FKEA
CRCW12101R50FKEA CAD Models
CRCW12101R50FKEA Part Data Attributes
|
CRCW12101R50FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW12101R50FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
CRCW12101R50FKEA Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the CRCW12101R50FKEA is 260°C to 270°C (500°F to 520°F) for a maximum of 10 seconds.
-
Yes, the CRCW12101R50FKEA is a thick-film resistor with a low inductance design, making it suitable for high-frequency applications up to several hundred MHz.
-
The power rating of the CRCW12101R50FKEA decreases with increasing temperature. At 125°C, the power rating is 0.75W, and at 150°C, it is 0.5W.
-
Yes, the CRCW12101R50FKEA is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in EU and other environmentally conscious markets.
-
The CRCW12101R50FKEA has an MSL rating of 1, which means it can withstand exposure to moisture without damage during the soldering process.