Part Details for CRCW1210118RFKEA by Vishay Intertechnologies
Results Overview of CRCW1210118RFKEA by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW1210118RFKEA Information
CRCW1210118RFKEA by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRCW1210118RFKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53K2819
|
Newark | Resistor, Thick Film, 118 Ohm, 330Mw, 1%, Resistance:118Ohm, Resistance Tolerance:± 1%, Power Rating:333.3Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW1210118RFKEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1250 | Buy Now |
DISTI #
43C4869
|
Newark | Res, metal Glaze,118Ohms,200Wv,1+/-% Tol,-100,100Ppm-Tc,1210-Case Rohs Compliant: Yes |Vishay CRCW1210118RFKEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0590 / $0.0970 | Buy Now |
DISTI #
CRCW1210118RFKEA
|
Avnet Americas | CRCW1210 100 118R 1% ET1 e3 - Tape and Reel (Alt: CRCW1210118RFKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0173 / $0.0182 | Buy Now |
DISTI #
71-CRCW1210118RFKEA
|
Mouser Electronics | Thick Film Resistors - SMD CRCW1210 100 118R 1% ET1 e3 RoHS: Compliant | 0 |
|
$0.0250 / $0.2100 | Order Now |
Part Details for CRCW1210118RFKEA
CRCW1210118RFKEA CAD Models
CRCW1210118RFKEA Part Data Attributes
|
CRCW1210118RFKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW1210118RFKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 118ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 118 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
CRCW1210118RFKEA Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the CRCW1210118RFKEA is 260°C to 270°C (500°F to 520°F) for a maximum of 10 seconds.
-
Yes, the CRCW1210118RFKEA is suitable for high-frequency applications up to 1 GHz due to its thin-film construction and low inductance.
-
The MSL of the CRCW1210118RFKEA is 1, which means it can withstand a maximum of 30°C and 60% relative humidity for 192 hours.
-
Yes, the CRCW1210118RFKEA is designed to withstand high vibrations and can operate in environments with vibrations up to 10g.
-
Yes, the CRCW1210118RFKEA is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant.