Part Details for CRCW121010R0FKEAHP by Vishay BCcomponents
Results Overview of CRCW121010R0FKEAHP by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW121010R0FKEAHP Information
CRCW121010R0FKEAHP by Vishay BCcomponents is a Thick Film Resistor.
Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRCW121010R0FKEAHP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | CRCW-HP Series 1210 0.75 W 10 Ohm �1 % �100 ppm/K SMT Thick Film High Power RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 30000 |
|
$0.1480 | Buy Now |