-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7500ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW12067K50JNEAHP by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52X1466
|
Newark | Crcw1206-Hp 200 7K5 5% Et1 E3 Rohs Compliant: Yes |Vishay CRCW12067K50JNEAHP RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0470 / $0.0610 | Buy Now |
DISTI #
CRCW12067K50JNEAHP
|
Avnet Americas | CRCW1206-HP 200 7K5 5% ET1 E3 - Tape and Reel (Alt: CRCW12067K50JNEAHP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0461 / $0.0470 | Buy Now |
DISTI #
71-CRCW12067K50JNEAH
|
Mouser Electronics | Thick Film Resistors - SMD 3/4watt 7.5Kohms 5% High Power AEC-Q200 RoHS: Compliant | 0 |
|
$0.0430 / $0.2700 | Order Now |
DISTI #
CRCW12067K50JNEAHP
|
Avnet Abacus | CRCW1206HP 200 7K5 5 ET1 E3 (Alt: CRCW12067K50JNEAHP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Greenchips | Date Code: 20+/IL | 1625 |
|
$0.0350 | Buy Now |
|
Greenchips | Date Code: 22+/IL | 979 |
|
$0.0380 | Buy Now |
|
Greenchips | Date Code: N/A | 0 |
|
$0.0350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW12067K50JNEAHP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW12067K50JNEAHP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7500ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE(V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 7500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
The recommended soldering temperature for the CRCW12067K50JNEAHP is between 260°C to 270°C for a maximum of 10 seconds.
The CRCW12067K50JNEAHP is a general-purpose thick-film resistor, and while it can be used in high-frequency applications, it may not be the best choice due to its relatively high inductance and capacitance. For high-frequency applications, consider using a thin-film resistor or a specialized high-frequency resistor.
The CRCW12067K50JNEAHP has a maximum operating temperature of 155°C. While it can tolerate short-term excursions up to 200°C, prolonged exposure to high temperatures can affect its performance and reliability. If you need a resistor for high-temperature applications, consider using a high-temperature resistor with a higher rated temperature.
The power rating of the CRCW12067K50JNEAHP at 70°C is 0.67W. This is lower than the maximum power rating of 1W at 25°C due to the derating of the resistor at higher temperatures.
Yes, the CRCW12067K50JNEAHP is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in a wide range of applications, including those in the European Union.