-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6810ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW12066K81FKEA by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M5588
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Crcw Series, 6.81 Kohm, 250 Mw, - 1%, 200 V Rohs Compliant: Yes |Vishay CRCW12066K81FKEA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4172 |
|
$0.0150 / $0.0380 | Buy Now |
DISTI #
53K2521
|
Newark | Res, Thick Film, 6K81, 1%, 0.25W, 1206, Reel, Resistance:6.81Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW12066K81FKEA RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 | Buy Now |
DISTI #
98AC1059
|
Newark | D25/Crcw1206 100 6K81 1% Et1 E3 |Vishay CRCW12066K81FKEA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0090 / $0.0110 | Buy Now |
DISTI #
42K5139
|
Newark | Res, Thick Film, 6K81, 1%, 0.25W, 1206, Resistance:6.81Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW12066K81FKEA RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0190 | Buy Now |
DISTI #
CRCW12066K81FKEA
|
Avnet Americas | SMD Chip Resistor, 6.81 kohm, ? 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW12066K81FKEA) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
CRCW12066K81FKEA
|
Avnet Americas | SMD Chip Resistor, 6.81 kohm, ? 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW12066K81FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0061 / $0.0063 | Buy Now |
DISTI #
71-CRCW1206-6.81K-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watt 6.81Kohms 1% RoHS: Compliant | 39322 |
|
$0.0100 / $0.1100 | Buy Now |
DISTI #
E02:0323_02202201
|
Arrow Electronics | Res Thick Film 1206 6.81K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2342 | Europe - 80000 |
|
$0.0145 / $0.1230 | Buy Now |
DISTI #
V36:1790_07473320
|
Arrow Electronics | Res Thick Film 1206 6.81K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2325 | Americas - 15000 |
|
$0.0053 | Buy Now |
DISTI #
V72:2272_07473320
|
Arrow Electronics | Res Thick Film 1206 6.81K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2325 Container: Cut Strips | Americas - 3490 |
|
$0.0064 / $0.0682 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW12066K81FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW12066K81FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6810ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6810 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
The thermal resistance of the CRCW12066K81FKEA is 350°C/W, which is relatively low and suitable for high-power applications.
Yes, the CRCW12066K81FKEA is designed to be moisture-resistant and can operate in humid environments, making it suitable for use in industrial and automotive applications.
The maximum operating voltage of the CRCW12066K81FKEA is 200V, making it suitable for use in a wide range of applications, including power supplies and motor control systems.
Yes, the CRCW12066K81FKEA is compatible with lead-free soldering processes, making it suitable for use in modern electronic assemblies.
The power rating of the CRCW12066K81FKEA is 1/4W, making it suitable for use in low-to-medium power applications.