Part Details for CRCW12064K99DHEAP by Vishay Intertechnologies
Results Overview of CRCW12064K99DHEAP by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW12064K99DHEAP Information
CRCW12064K99DHEAP by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRCW12064K99DHEAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW12064K99DHEAP
|
Avnet Americas | D25/CRCW1206-P 50 4K99 0.5% ET1 E3 - Tape and Reel (Alt: CRCW12064K99DHEAP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0471 / $0.0563 | Buy Now |
DISTI #
71-CRCW12064K99DHEAP
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watt 4.99Kohm .5% 50ppm RoHS: Compliant | 8355 |
|
$0.0530 / $0.3200 | Buy Now |
DISTI #
V72:2272_09244056
|
Arrow Electronics | Res Thick Film 1206 4.99K Ohm 0.5% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1643 Container: Cut Strips | Americas - 4 |
|
$0.0114 | Buy Now |
DISTI #
CRCW12064K99DHEAP
|
TTI | Thick Film Resistors - SMD 1/4watt 4.99Kohm .5% 50ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0580 / $0.0650 | Buy Now |
Part Details for CRCW12064K99DHEAP
CRCW12064K99DHEAP CAD Models
CRCW12064K99DHEAP Part Data Attributes
|
CRCW12064K99DHEAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW12064K99DHEAP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V) : 200, SEMI-PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4990 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
CRCW12064K99DHEAP Frequently Asked Questions (FAQ)
-
The thermal resistance of the CRCW12064K99DHEAP is 350°C/W, which is typical for a 1206-sized thick film resistor.
-
While the CRCW12064K99DHEAP is a general-purpose resistor, it may not be the best choice for high-frequency applications due to its thick film construction, which can introduce parasitic inductance and capacitance. For high-frequency applications, consider using a thin film or metal film resistor instead.
-
The CRCW12064K99DHEAP has a maximum operating temperature of 155°C, so it can be used in high-temperature environments with caution. However, the resistor's power rating and reliability may be affected at elevated temperatures. Consult the datasheet and application notes for more information.
-
Yes, the CRCW12064K99DHEAP is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
-
The CRCW12064K99DHEAP has an MSL rating of 1, which means it can withstand normal humidity and temperature conditions without special handling or storage requirements.