Part Details for CRCW12064K70FKEAHP by Vishay Dale
Results Overview of CRCW12064K70FKEAHP by Vishay Dale
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW12064K70FKEAHP Information
CRCW12064K70FKEAHP by Vishay Dale is a Thick Film Resistor.
Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRCW12064K70FKEAHP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-4.70KUCT-ND
|
DigiKey | RES SMD 4.7K OHM 1% 3/4W 1206 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20298 In Stock |
|
$0.0365 / $0.2400 | Buy Now |
DISTI #
70615970
|
RS | Resistor, Thick Film, 4.7 Kilohms, 0.5 W, 1%, SMT, 1206, TCR 37 ppm/DegC Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0790 / $0.1130 | RFQ |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.75W, 4700OHM, 200V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 1206 | 45585 |
|
$0.0265 / $0.0884 | Buy Now |