-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4640ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW12064K64FKEA by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K5039
|
Newark | Res, Thick Film, 4K64, 1%, 0.25W, 1206, Reel, Resistance:4.64Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW12064K64FKEA RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0190 | Buy Now |
DISTI #
53K2353
|
Newark | Res, Thick Film, 4K64, 1%, 0.25W, 1206, Resistance:4.64Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW12064K64FKEA RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0500 | Buy Now |
DISTI #
CRCW12064K64FKEA
|
Avnet Americas | SMD Chip Resistor, 4.64 kohm, ? 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW12064K64FKEA) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0067 | Buy Now |
DISTI #
71-CRCW1206-4.64K-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watt 4.64Kohms 1% RoHS: Compliant | 10863 |
|
$0.0170 / $0.1100 | Buy Now |
|
Future Electronics | CRCW Series 1206 0.25 W 4.64 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 15000Reel |
|
$0.0062 / $0.0068 | Buy Now |
|
Bristol Electronics | 9566 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 PPM, 4640 OHM, SURFACE MOUNT, 1206, LEAD FREE | 15000 |
|
$0.0062 / $0.0328 | Buy Now |
DISTI #
CRCW12064K64FKEA
|
TTI | Thick Film Resistors - SMD 1/4watt 4.64Kohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0085 / $0.0114 | Buy Now |
|
Future Electronics | CRCW Series 1206 0.25 W 4.64 kOhm �1 % �100 ppm/K SMT Thick Film Chip Resistor Min Qty: 5000 Package Multiple: 5000 |
15000 null |
|
$0.0062 / $0.0068 | Buy Now |
DISTI #
CRCW12064K64FKEA
|
IBS Electronics | CRCW SERIES 1206 0.25 W 4.64 KOHM ±, 1 % ±, 100 PPM/K SMT THICK FILM CHIP RESISTOR Min Qty: 5000 Package Multiple: 1 | 15000 |
|
$0.0092 / $0.0101 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW12064K64FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW12064K64FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4640ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4640 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
The thermal resistance of the CRCW12064K64FKEA is 350°C/W, which is relatively low, making it suitable for high-power applications.
Yes, the CRCW12064K64FKEA is designed to be moisture-resistant and can operate in humid environments, making it suitable for use in harsh environments.
The maximum operating voltage of the CRCW12064K64FKEA is 200V, making it suitable for use in high-voltage applications.
Yes, the CRCW12064K64FKEA is RoHS and REACH compliant, making it suitable for use in applications that require environmental compliance.
The power rating of the CRCW12064K64FKEA is 1/4W, making it suitable for use in low-power applications.