-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW1206470KJNEA by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-CRCW1206J-470K-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watt 470Kohms 5% RoHS: Compliant | 16519 |
|
$0.0070 / $0.1000 | Buy Now |
DISTI #
V36:1790_09199169
|
Arrow Electronics | Res Thick Film 1206 470K Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2429 | Americas - 990000 |
|
$0.0064 / $0.0075 | Buy Now |
DISTI #
V79:2366_27013672
|
Arrow Electronics | Res Thick Film 1206 470K Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 1705 | Americas - 2 |
|
Buy Now | |
DISTI #
83719846
|
Verical | Res Thick Film 1206 470K Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2429 | Americas - 990000 |
|
$0.0064 / $0.0075 | Buy Now |
DISTI #
43714869
|
Verical | Res Thick Film 1206 470K Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5953 Package Multiple: 1 Date Code: 1912 | Americas - 25115 |
|
$0.0047 | Buy Now |
DISTI #
CRCW1206470KJNEA
|
TTI | Thick Film Resistors - SMD 1/4watt 470Kohms 5% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 160000 In Stock |
|
$0.0051 / $0.0057 | Buy Now |
|
LCSC | 0.25W Thick Film Resistors 200ppm/ 5% 470k 1206 Chip Resistor - Surface Mount ROHS | 1840 |
|
$0.0456 / $0.0780 | Buy Now |
|
New Advantage Corporation | D25/CRCW1206 200 470K 5% ET1 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 45000 |
|
$0.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW1206470KJNEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW1206470KJNEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 470000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
The thermal resistance of the CRCW1206470KJNEA is 350°C/W, which is typical for a 1206-sized thick-film resistor.
While the CRCW1206470KJNEA is a general-purpose resistor, it may not be the best choice for high-frequency applications due to its thick-film construction, which can introduce parasitic inductance and capacitance. For high-frequency applications, consider using a thin-film resistor or a specialized RF resistor.
The CRCW1206470KJNEA has a maximum operating temperature of 155°C, which is suitable for most industrial and commercial applications. However, if you need a resistor for high-temperature applications (e.g., automotive or aerospace), you may need to consider a specialized high-temperature resistor.
Yes, the CRCW1206470KJNEA is compatible with lead-free soldering processes, making it suitable for RoHS-compliant designs.
The power rating of the CRCW1206470KJNEA is 0.25 W, which is typical for a 1206-sized resistor. Make sure to derate the power accordingly based on the operating temperature and other environmental factors.