-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1400000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW12061M40FKEA by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K4747
|
Newark | Res, Thick Film, 1M4, 1%, 0.25W, 1206, Reel, Resistance:1.4Mohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW12061M40FKEA RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0190 | Buy Now |
DISTI #
CRCW12061M40FKEA
|
Avnet Americas | D25/CRCW1206 100 1M4 1% ET1 e3 - Tape and Reel (Alt: CRCW12061M40FKEA) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0037 / $0.0063 | Buy Now |
DISTI #
71-CRCW1206-1.4M-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watt 1.4Mohms 1% RoHS: Compliant | 2992 |
|
$0.0130 / $0.2000 | Buy Now |
DISTI #
V72:2272_09208249
|
Arrow Electronics | Res Thick Film 1206 1.4M Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1850 Container: Cut Strips | Americas - 5 |
|
$0.0014 / $0.0018 | Buy Now |
DISTI #
CRCW12061M40FKEA
|
TTI | Thick Film Resistors - SMD 1/4watt 1.4Mohms 1% pbFree: Pb-Free Min Qty: 15000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0097 | Buy Now |
DISTI #
CRCW12061M40FKEA
|
Avnet Abacus | D25CRCW1206 100 1M4 1 ET1 e3 (Alt: CRCW12061M40FKEA) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW12061M40FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW12061M40FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1400000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1400000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
The recommended soldering temperature for the CRCW12061M40FKEA is 260°C to 270°C (500°F to 520°F) for a maximum of 10 seconds.
Yes, the CRCW12061M40FKEA is a thick-film resistor with a low inductance design, making it suitable for high-frequency applications up to several hundred MHz.
The power rating of the CRCW12061M40FKEA decreases with increasing temperature. At 125°C, the power rating is 50% of the maximum power rating, and at 150°C, it is 25% of the maximum power rating.
Yes, the CRCW12061M40FKEA is RoHS compliant, meaning it does not contain hazardous substances such as lead, mercury, or cadmium above the maximum allowed levels.
The MSL of the CRCW12061M40FKEA is 1, which means it can be exposed to a maximum of 30°C and 60% relative humidity for 168 hours without being damaged.