-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1210000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW12061M21FKEA by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC8960
|
Newark | D25/Crcw1206 100 1M21 1% Et1 E3 |Vishay CRCW12061M21FKEA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 25000 |
|
$0.0170 / $0.0200 | Buy Now |
DISTI #
42K4745
|
Newark | Res, Thick Film, 1M21, 1%, 0.25W, 1206, Reel, Resistance:1.21Mohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW12061M21FKEA RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0190 | Buy Now |
DISTI #
53K1824
|
Newark | Res, Thick Film, 1M21, 1%, 0.25W, 1206, Resistance:1.21Mohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW12061M21FKEA RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0200 | Buy Now |
DISTI #
CRCW12061M21FKEA
|
Avnet Americas | D25/CRCW1206 100 1M21 1% ET1 e3 - Tape and Reel (Alt: CRCW12061M21FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 25000 |
|
$0.0050 / $0.0056 | Buy Now |
DISTI #
71-CRCW1206-1.21M-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watt 1.21Mohms 1% RoHS: Compliant | 20307 |
|
$0.0170 / $0.1100 | Buy Now |
DISTI #
V79:2366_27013646
|
Arrow Electronics | Res Thick Film 1206 1.21M Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive Min Qty: 1 Package Multiple: 1 Date Code: 2121 | Americas - 3800 |
|
$0.0078 / $0.0164 | Buy Now |
DISTI #
V72:2272_09208223
|
Arrow Electronics | Res Thick Film 1206 1.21M Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1636 Container: Cut Strips | Americas - 6 |
|
$0.0166 | Buy Now |
DISTI #
68378633
|
Verical | Res Thick Film 1206 1.21M Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive Min Qty: 736 Package Multiple: 1 Date Code: 2121 | Americas - 3800 |
|
$0.0078 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1210000OHM, 200V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 1206 | 4907 |
|
$0.0210 / $0.1050 | Buy Now |
DISTI #
CRCW12061M21FKEA
|
TTI | Thick Film Resistors - SMD 1/4watt 1.21Mohms 1% pbFree: Pb-Free Min Qty: 15000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0056 / $0.0060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW12061M21FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW12061M21FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1210000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1210000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
The thermal resistance of the CRCW12061M21FKEA is 350°C/W, which is relatively low, making it suitable for high-power applications.
Yes, the CRCW12061M21FKEA is designed to be resistant to moisture and humidity, with a moisture sensitivity level (MSL) of 1, which means it can withstand normal humidity levels without degradation.
Yes, the CRCW12061M21FKEA is suitable for high-frequency applications due to its low inductance and high-frequency stability, making it a good choice for RF and microwave circuits.
Yes, the CRCW12061M21FKEA is compatible with lead-free soldering processes, making it suitable for use in modern electronic assemblies that require RoHS compliance.
The operating temperature range of the CRCW12061M21FKEA is -55°C to 155°C, making it suitable for use in a wide range of applications, from consumer electronics to industrial and automotive systems.