-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW12061K20FKEA by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K4724
|
Newark | Res, Thick Film, 1K2, 1%, 0.25W, 1206, Reel, Resistance:1.2Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW12061K20FKEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 15000 |
|
$0.0200 | Buy Now |
DISTI #
53K1789
|
Newark | Res, Thick Film, 1K2, 1%, 0.25W, 1206, Resistance:1.2Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Vishay CRCW12061K20FKEA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8137 |
|
$0.0070 | Buy Now |
DISTI #
CRCW12061K20FKEA
|
Avnet Americas | SMD Chip Resistor, 1.2 kohm, ? 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW12061K20FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 575000 |
|
$0.0050 / $0.0056 | Buy Now |
DISTI #
42K4724
|
Avnet Americas | SMD Chip Resistor, 1.2 kohm, ? 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 42K4724) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 3 Days Container: Reel | 15000 Partner Stock |
|
$0.0070 / $0.0090 | Buy Now |
DISTI #
53K1789
|
Avnet Americas | SMD Chip Resistor, 1.2 kohm, ? 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 53K1789) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 8137 Partner Stock |
|
$0.0190 / $0.1000 | Buy Now |
DISTI #
71-CRCW1206-1.2K-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watt 1.2Kohms 1% RoHS: Compliant | 40970 |
|
$0.0070 / $0.1100 | Buy Now |
DISTI #
V36:1790_09208033
|
Arrow Electronics | Res Thick Film 1206 1.2K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2343 | Americas - 1010000 |
|
$0.0066 / $0.0103 | Buy Now |
|
Future Electronics | CRCW Series 1206 0.25 W 1.2 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 40000Reel |
|
$0.0056 / $0.0062 | Buy Now |
DISTI #
75698743
|
Verical | Res Thick Film 1206 1.2K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive Min Qty: 5000 Package Multiple: 5000 Date Code: 2343 | Americas - 1010000 |
|
$0.0066 / $0.0103 | Buy Now |
DISTI #
46529569
|
Verical | Res Thick Film 1206 1.2K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive Min Qty: 10000 Package Multiple: 5000 | Americas - 15000 |
|
$0.0120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW12061K20FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW12061K20FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
The thermal resistance of the CRCW12061K20FKEA is 350°C/W, which is typical for a 1206-sized chip resistor.
While the CRCW12061K20FKEA is a general-purpose resistor, it may not be the best choice for high-frequency applications due to its inductive properties. For high-frequency applications, consider using a resistor with a lower inductance, such as a thin-film resistor.
The CRCW12061K20FKEA has a maximum operating temperature of 155°C, so it can be used in high-temperature environments. However, the resistor's power rating will decrease as the temperature increases, so be sure to derate the power accordingly.
Yes, the CRCW12061K20FKEA is compatible with wave soldering. However, the recommended soldering temperature is 260°C for 10 seconds, and the resistor should be kept out of the solder wave to prevent damage.
The CRCW12061K20FKEA has an MSL rating of 1, which means it can withstand normal humidity levels without special handling or storage requirements.