-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW120615K0FKEAHP by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41R4846
|
Newark | Surface Mount Chip Resistor, Thick Film, Aec-Q200 Crcw Series, 15 Kohm, 750 Mw, 1%, 200 V Rohs Compliant: Yes |Vishay CRCW120615K0FKEAHP RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2800 |
|
$0.0610 / $0.0860 | Buy Now |
DISTI #
24T7350
|
Newark | Surface Mount Chip Resistor, Thick Film, Aec-Q200 Crcw Series, 15 Kohm, 750 Mw, 1%, 200 V Rohs Compliant: Yes |Vishay CRCW120615K0FKEAHP RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0430 / $0.0750 | Buy Now |
DISTI #
CRCW120615K0FKEAHP
|
Avnet Americas | SMD Chip Resistor, 15 kohm, ? 1%, 750 mW, 1206 [3216 Metric], Thick Film, Pulse Proof, High Power - Tape and Reel (Alt: CRCW120615K0FKEAHP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0332 / $0.0468 | Buy Now |
DISTI #
71-CRCW120615K0FKEAH
|
Mouser Electronics | Thick Film Resistors - SMD 3/4watt 15Kohms 1% High Power AEC-Q200 RoHS: Compliant | 12774 |
|
$0.0390 / $0.2400 | Buy Now |
DISTI #
V72:2272_09538640
|
Arrow Electronics | Res Thick Film 1206 15K Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2216 Container: Cut Strips | Americas - 956 |
|
$0.0429 / $0.1104 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 15 kohm ±1% - 0.25W - TCR: ±100ppm/°C - 1206 - Tape&Reel RoHS: Compliant |
4110 Partner Stock |
|
$0.0595 / $0.0788 | Buy Now |
DISTI #
69263948
|
Verical | Res Thick Film 1206 15K Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 662 Package Multiple: 1 Date Code: 2327 | Americas - 4780 |
|
$0.0516 | Buy Now |
DISTI #
61704580
|
Verical | Res Thick Film 1206 15K Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 132 Package Multiple: 1 Date Code: 2216 | Americas - 956 |
|
$0.0429 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 PPM, 15000 OHM, SURFACE MOUNT, 1206, HI POWER, LEAD FREE | 4000 |
|
$0.0663 / $0.2210 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW120615K0FKEAHP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW120615K0FKEAHP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE(V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
The power rating of the CRCW120615K0FKEAHP resistor is 0.125W.
Yes, the CRCW120615K0FKEAHP resistor is suitable for high-frequency applications due to its thin-film construction and low inductance.
The operating temperature range of the CRCW120615K0FKEAHP resistor is -55°C to 155°C.
Yes, the CRCW120615K0FKEAHP resistor is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
The tolerance of the CRCW120615K0FKEAHP resistor is ±1%.