Part Details for CRCW0805820KFKEA by Vishay Dale
Results Overview of CRCW0805820KFKEA by Vishay Dale
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW0805820KFKEA Information
CRCW0805820KFKEA by Vishay Dale is a Thick Film Resistor.
Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRCW0805820KFKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-820KCCT-ND
|
DigiKey | RES SMD 820K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14751 In Stock |
|
$0.0062 / $0.1000 | Buy Now |
DISTI #
70397479
|
RS | Resistor, Thick Film, 820 Kilohms, 0.125 W, 1%, SMT, 0805, TCR 37 ppm/DegC Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0210 / $0.0250 | RFQ |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 PPM, 820000 OHM, SURFACE MOUNT, 0805, LEAD FREE | 9750 |
|
$0.0053 / $0.0280 | Buy Now |