-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW08057K50FKEAHP by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T7307
|
Newark | Crcw0805-Hp 100 7K5 1% Et1 E3 Rohs Compliant: Yes |Vishay CRCW08057K50FKEAHP RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0270 / $0.0440 | Buy Now |
DISTI #
CRCW08057K50FKEAHP
|
Avnet Americas | CRCW0805-HP 100 7K5 1% ET1 E3 - Tape and Reel (Alt: CRCW08057K50FKEAHP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0220 / $0.0250 | Buy Now |
DISTI #
71-CRCW08057K50FKEAH
|
Mouser Electronics | Thick Film Resistors - SMD 0.5W 7.5Kohms 1% 150V 0805 RoHS: Compliant | 14162 |
|
$0.0220 / $0.2000 | Buy Now |
DISTI #
CRCW08057K50FKEAHP
|
TTI | Thick Film Resistors - SMD 0.5W 7.5Kohms 1% 150V 0805 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0215 / $0.0257 | Buy Now |
DISTI #
CRCW08057K50FKEAHP
|
TTI | Thick Film Resistors - SMD 0.5W 7.5Kohms 1% 150V 0805 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0215 / $0.0257 | Buy Now |
DISTI #
CRCW08057K50FKEAHP
|
Avnet Abacus | CRCW0805HP 100 7K5 1 ET1 E3 (Alt: CRCW08057K50FKEAHP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW08057K50FKEAHP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW08057K50FKEAHP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE(V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 7500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
The recommended soldering temperature for the CRCW08057K50FKEAHP is 260°C to 270°C, with a maximum exposure time of 10 seconds.
Yes, the CRCW08057K50FKEAHP is a thick-film resistor designed for high-frequency applications up to 100 MHz. However, it's essential to consider the self-resonance frequency and parasitic inductance when using it in high-frequency circuits.
The CRCW08057K50FKEAHP has a maximum operating temperature of 155°C. While it can tolerate high temperatures, it's essential to derate the power according to the temperature derating curve provided in the datasheet to ensure reliable operation.
Yes, the CRCW08057K50FKEAHP is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in environmentally friendly designs.
The CRCW08057K50FKEAHP has an MSL rating of 1, which means it can withstand normal humidity levels and does not require special handling or storage precautions.