-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5100ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW08055K10JNEA by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M6917
|
Newark | Res, Thick Film, 5K1, 5%, 0.125W, 0805, Resistance:5.1Kohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150Vrohs Compliant: Yes |Vishay CRCW08055K10JNEA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 21975 |
|
$0.0020 | Buy Now |
DISTI #
69AK8332
|
Newark | Res, 5K1, 5%, 0.125W, 0805, Thick Film Rohs Compliant: Yes |Vishay CRCW08055K10JNEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 15000 |
|
$0.0090 | Buy Now |
DISTI #
CRCW08055K10JNEA
|
Avnet Americas | SMD Chip Resistor, 5.1 kohm, ? 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW08055K10JNEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 95000 |
|
$0.0029 / $0.0034 | Buy Now |
DISTI #
59M6917
|
Avnet Americas | SMD Chip Resistor, 5.1 kohm, ? 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 59M6917) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.0120 / $0.1000 | Buy Now |
DISTI #
71-CRCW08055K10JNEA
|
Mouser Electronics | Thick Film Resistors - SMD 1/8watt 5.1Kohms 5% RoHS: Compliant | 22788 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
V72:2272_07472812
|
Arrow Electronics | Res Thick Film 0805 5.1K Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2404 Container: Cut Strips | Americas - 19650 |
|
$0.0035 / $0.0870 | Buy Now |
|
Future Electronics | CRCW Series 0805 0.125 W 5.1 kOhm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 20000Reel |
|
$0.0032 / $0.0036 | Buy Now |
DISTI #
78983049
|
Verical | Res Thick Film 0805 5.1K Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1786 Package Multiple: 1 Date Code: 2404 | Americas - 19650 |
|
$0.0035 / $0.0088 | Buy Now |
|
Bristol Electronics | 4347 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 5 %, 200 PPM, 5100 OHM, SURFACE MOUNT, 0805, LEAD FREE | 3477 |
|
$0.0090 / $0.0450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW08055K10JNEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW08055K10JNEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5100ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
The thermal resistance of the CRCW08055K10JNEA is 240°C/W, which is relatively low and suitable for most applications.
Yes, the CRCW08055K10JNEA is suitable for high-frequency applications due to its low inductance and high-frequency stability.
The power rating of the CRCW08055K10JNEA at 70°C is 0.125W, which is lower than the maximum power rating of 0.25W at 70°C.
Yes, the CRCW08055K10JNEA resistor is AEC-Q200 qualified, which means it meets the stringent requirements for automotive applications.
The moisture sensitivity level of the CRCW08055K10JNEA is MSL 2, which means it can withstand exposure to moisture for up to 4 days without damage.