-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW08054K70FKEAHP by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK8138
|
Newark | Res, 4K7, 1%, 0.5W, Thick Film, 0805, Resistance:4.7Kohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Pulse Proof, High Power Rohs Compliant: Yes |Vishay CRCW08054K70FKEAHP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4650 |
|
$0.0200 | Buy Now |
DISTI #
24T7282
|
Newark | Res, 4K7, 1%, 0.5W, Thick Film, 0805, Resistance:4.7Kohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Pulse Proof, High Power Rohs Compliant: Yes |Vishay CRCW08054K70FKEAHP RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0270 / $0.0440 | Buy Now |
DISTI #
79AH0337
|
Newark | Res Hp Thkflm 0805 4.7K Ohm 1% 1/3W 100Ppm/ C Smd Rohs Compliant: Yes |Vishay CRCW08054K70FKEAHP RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0270 / $0.0440 | Buy Now |
DISTI #
CRCW08054K70FKEAHP
|
Avnet Americas | SMD Chip Resistor, 4.7 kohm, ? 1%, 500 mW, 0805 [2012 Metric], Thick Film - Tape and Reel (Alt: CRCW08054K70FKEAHP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0192 / $0.0246 | Buy Now |
DISTI #
67AK8138
|
Avnet Americas | SMD Chip Resistor, 4.7 kohm, ? 1%, 500 mW, 0805 [2012 Metric], Thick Film - Product that comes on tape, but is not reeled (Alt: 67AK8138) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 4650 Partner Stock |
|
$0.0490 / $0.1600 | Buy Now |
DISTI #
71-CRCW08054K70FKEAH
|
Mouser Electronics | Thick Film Resistors - SMD 1/2watt 4.7Kohms 1% High Power AEC-Q200 RoHS: Compliant | 51402 |
|
$0.0210 / $0.1600 | Buy Now |
DISTI #
E02:0323_04154350
|
Arrow Electronics | Res Thick Film 0805 4.7K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2451 | Europe - 70000 |
|
$0.0192 / $0.0251 | Buy Now |
DISTI #
V72:2272_09537379
|
Arrow Electronics | Res Thick Film 0805 4.7K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2142 Container: Cut Strips | Americas - 5 |
|
$0.0227 | Buy Now |
|
Future Electronics | RES SMD 4.7K OHM 1% 1/2W 0805 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 25000Reel |
|
$0.0222 / $0.0235 | Buy Now |
DISTI #
87668602
|
Verical | Res Thick Film 0805 4.7K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2451 | Americas - 70000 |
|
$0.0193 / $0.0252 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW08054K70FKEAHP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW08054K70FKEAHP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE(V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
The thermal resistance of the CRCW08054K70FKEAHP is 240°C/W, which is typical for a 0805 package size.
Yes, the CRCW08054K70FKEAHP is suitable for high-frequency applications due to its low inductance and high-frequency stability.
The power rating of the CRCW08054K70FKEAHP is 0.125W, which is typical for a 0805 package size.
Yes, the CRCW08054K70FKEAHP is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
The operating temperature range of the CRCW08054K70FKEAHP is -55°C to 155°C, making it suitable for a wide range of applications.