Part Details for CRCW08054K70FKEA by Vishay BCcomponents
Results Overview of CRCW08054K70FKEA by Vishay BCcomponents
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW08054K70FKEA Information
CRCW08054K70FKEA by Vishay BCcomponents is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRCW08054K70FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW08054K70FKEA
|
IBS Electronics | CRCW08054K70FKEA by BC COMPONENTS (VISHAY) is a 0805 SMT thick film chip resistor with 4.7 kOhm resistance, 0.125W power rating, ±, 1% tolerance, and 100 ppm/K temperature coefficient. Min Qty: 5000 Package Multiple: 1 | 2490000 |
|
$0.0026 / $0.0031 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5570000 |
|
$0.0046 / $0.0050 | Buy Now |