-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW080547K5FKEA by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M5497
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Crcw Series, 47.5 Kohm, 125 Mw, - 1%, 150 V Rohs Compliant: Yes |Vishay CRCW080547K5FKEA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 112440 |
|
$0.0180 / $0.0430 | Buy Now |
DISTI #
CRCW080547K5FKEA
|
Avnet Americas | SMD Chip Resistor, 47.5 kohm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW080547K5FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 370000 |
|
$0.0042 / $0.0045 | Buy Now |
DISTI #
61M5497
|
Avnet Americas | SMD Chip Resistor, 47.5 kohm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 61M5497) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 111 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0150 / $0.0250 | Buy Now |
DISTI #
71-CRCW0805-47.5K-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/8watt 47.5Kohms 1% 100ppm RoHS: Compliant | 39244 |
|
$0.0170 / $0.1000 | Buy Now |
DISTI #
V36:1790_07475021
|
Arrow Electronics | Res Thick Film 0805 47.5K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2426 | Americas - 995000 |
|
$0.0049 | Buy Now |
DISTI #
V79:2366_27013605
|
Arrow Electronics | Res Thick Film 0805 47.5K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 2114 | Americas - 9372 |
|
$0.0091 / $0.0150 | Buy Now |
DISTI #
V72:2272_07475021
|
Arrow Electronics | Res Thick Film 0805 47.5K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2320 Container: Cut Strips | Americas - 528 |
|
$0.0152 / $0.0560 | Buy Now |
|
Future Electronics | CRCW Series 0805 0.125 W 47.5 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 70000Reel |
|
$0.0040 / $0.0045 | Buy Now |
DISTI #
82781398
|
Verical | Res Thick Film 0805 47.5K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2426 | Americas - 995000 |
|
$0.0049 | Buy Now |
DISTI #
68378612
|
Verical | Res Thick Film 0805 47.5K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 633 Package Multiple: 1 Date Code: 2114 | Americas - 9372 |
|
$0.0091 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW080547K5FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW080547K5FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 47500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
The thermal resistance of the CRCW080547K5FKEA is 350°C/W, which is typical for a 0805-sized chip resistor.
Yes, the CRCW080547K5FKEA is suitable for high-frequency applications due to its low inductance and high-frequency stability.
The MSL of the CRCW080547K5FKEA is 1, which means it can withstand normal humidity levels without special handling or storage requirements.
Yes, the CRCW080547K5FKEA is AEC-Q200 qualified, which means it meets the stringent requirements for use in automotive applications.
The recommended soldering profile for the CRCW080547K5FKEA is a peak temperature of 260°C for 10-30 seconds, with a ramp-up rate of 3°C/second and a ramp-down rate of 6°C/second.