Part Details for CRCW08053K32FKEAHP by Vishay Dale
Results Overview of CRCW08053K32FKEAHP by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW08053K32FKEAHP Information
CRCW08053K32FKEAHP by Vishay Dale is a Thick Film Resistor.
Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRCW08053K32FKEAHP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-CRCW08053K32FKEAHPCT-ND
|
DigiKey | RES SMD 3.32K OHM 1% 1/2W 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
41024 In Stock |
|
$0.0204 / $0.1700 | Buy Now |
|
Cytech Systems Limited | RES SMD 3.32K OHM 1% 1/2W 0805 | 5000 |
|
RFQ |