-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 249ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW0805249RFKEA by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53K0052
|
Newark | Res, Thick Film, 249R, 1%, 0.125W, 0805, Resistance:249Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150Vrohs Compliant: Yes |Vishay CRCW0805249RFKEA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5027 |
|
$0.0200 / $0.1000 | Buy Now |
DISTI #
42K4414
|
Newark | Res, Thick Film, 249R, 1%, 0.125W, 0805, Reel, Resistance:249Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW0805249RFKEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0160 / $0.0190 | Buy Now |
DISTI #
53K0052
|
Avnet Americas | D12/CRCW0805 100 249R 1% ET1 e3 - Product that comes on tape, but is not reeled (Alt: 53K0052) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 5027 Partner Stock |
|
$0.0150 / $0.1000 | Buy Now |
DISTI #
CRCW0805249RFKEA
|
Avnet Americas | D12/CRCW0805 100 249R 1% ET1 e3 - Tape and Reel (Alt: CRCW0805249RFKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0043 / $0.0045 | Buy Now |
DISTI #
42K4414
|
Avnet Americas | D12/CRCW0805 100 249R 1% ET1 e3 - Tape and Reel (Alt: 42K4414) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 3 Days Container: Reel | 0 |
|
$0.0060 / $0.0070 | Buy Now |
DISTI #
71-CRCW0805-249-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/8watt 249ohms 1% 100ppm RoHS: Compliant | 23529 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
V36:1790_07445775
|
Arrow Electronics | Res Thick Film 0805 249 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2320 | Americas - 145000 |
|
$0.0110 | Buy Now |
DISTI #
E02:0323_03080888
|
Arrow Electronics | Res Thick Film 0805 249 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2451 | Europe - 85000 |
|
$0.0079 / $0.0084 | Buy Now |
DISTI #
V72:2272_07445775
|
Arrow Electronics | Res Thick Film 0805 249 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2342 Container: Cut Strips | Americas - 15211 |
|
$0.0111 / $0.0620 | Buy Now |
|
Future Electronics | CRCW Series 0805 0.125 W 249 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 30000Reel |
|
$0.0042 / $0.0047 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW0805249RFKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0805249RFKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 249ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 249 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
The recommended soldering temperature for the CRCW0805249RFKEA is 260°C for 10 seconds.
Yes, the CRCW0805249RFKEA is a thick-film resistor designed for high-frequency applications up to 1 GHz.
The power rating of the CRCW0805249RFKEA at 70°C is 0.125 W.
Yes, the CRCW0805249RFKEA is AEC-Q200 qualified, making it suitable for automotive applications.
The MSL of the CRCW0805249RFKEA is 1, indicating that it can withstand exposure to moisture for up to 30 days.