Part Details for CRCW080522K1FKEA by Vishay BCcomponents
Results Overview of CRCW080522K1FKEA by Vishay BCcomponents
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW080522K1FKEA Information
CRCW080522K1FKEA by Vishay BCcomponents is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRCW080522K1FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW080522K1FKEA
|
IBS Electronics | CRCW080522K1FKEA by BC COMPONENTS (VISHAY) is a 0805 SMT thick film chip resistor with 22.1 kOhm resistance, 0.125 W power rating, 1% tolerance, and 100 ppm/K temperature coefficient. Min Qty: 5000 Package Multiple: 1 | 55000 |
|
$0.0053 / $0.0060 | Buy Now |
|
New Advantage Corporation | CRCW Series 0805 0.125 W 22.1 kOhm �1 % �100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 1355000 |
|
$0.0071 / $0.0077 | Buy Now |