-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.5ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW08051R50JNEAIF by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41R4720
|
Newark | Surface Mount Chip Resistor, Thick Film, Aec-Q200 Crcw Series, 1.5 Ohm, 125 Mw, 5%, 150 V Rohs Compliant: Yes |Vishay CRCW08051R50JNEAIF RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 20337 |
|
$0.1550 / $0.3230 | Buy Now |
DISTI #
CRCW08051R50JNEAIF
|
Avnet Americas | D12/CRCW0805-IF 200 1R5 5% ET1 e3 - Tape and Reel (Alt: CRCW08051R50JNEAIF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1104 / $0.1127 | Buy Now |
DISTI #
71-CRCW08051R50JNEAI
|
Mouser Electronics | Thick Film Resistors - SMD D12/CRCW0805-IF 200 1R5 5% ET1 e3 RoHS: Compliant | 0 |
|
$0.1110 / $0.6800 | Order Now |
DISTI #
CRCW08051R50JNEAIF
|
Avnet Abacus | D12CRCW0805IF 200 1R5 5 ET1 e3 (Alt: CRCW08051R50JNEAIF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW08051R50JNEAIF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW08051R50JNEAIF
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.5ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
The recommended soldering temperature for the CRCW08051R50JNEAIF is between 260°C to 280°C for a maximum of 10 seconds.
Yes, the CRCW08051R50JNEAIF is suitable for high-frequency applications up to 1 GHz due to its thin-film construction and low inductance.
The MSL of the CRCW08051R50JNEAIF is 1, which means it can withstand a maximum of 30°C and 60% relative humidity for 168 hours.
The CRCW08051R50JNEAIF has a maximum operating temperature of 155°C, but it's recommended to derate the power rating above 125°C to ensure reliability.
Yes, the CRCW08051R50JNEAIF is RoHS and REACH compliant, making it suitable for use in EU and other regions with similar regulations.