-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1210ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW08051K21FKEAHP by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW08051K21FKEAHP
|
Avnet Americas | CRCW0805-HP 100 1K21 1% ET1 E3 - Tape and Reel (Alt: CRCW08051K21FKEAHP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0212 / $0.0250 | Buy Now |
DISTI #
71-CRCW08051K21FKEAH
|
Mouser Electronics | Thick Film Resistors - SMD 1/2watt 1.21Kohms 1% High Power AEC-Q200 RoHS: Compliant | 20780 |
|
$0.0230 / $0.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 5000Reel |
|
$0.0222 / $0.0235 | Buy Now |
DISTI #
CRCW08051K21FKEAHP
|
TTI | Thick Film Resistors - SMD 1/2watt 1.21Kohms 1% High Power AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0228 / $0.0297 | Buy Now |
DISTI #
CRCW08051K21FKEAHP
|
TTI | Thick Film Resistors - SMD 1/2watt 1.21Kohms 1% High Power AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0228 / $0.0297 | Buy Now |
|
Future Electronics | CRCW Series 0805 1.21 kOhm 0.5 W �1 % �100 ppm/K SMT Thick Film Chip Resistor Min Qty: 5000 Package Multiple: 5000 |
5000 null |
|
$0.0222 / $0.0235 | Buy Now |
DISTI #
CRCW08051K21FKEAHP
|
Avnet Abacus | CRCW0805HP 100 1K21 1 ET1 E3 (Alt: CRCW08051K21FKEAHP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW08051K21FKEAHP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW08051K21FKEAHP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1210ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE(V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
The thermal resistance of the CRCW08051K21FKEAHP is 350°C/W, which means it can dissipate heat efficiently and maintain its performance even in high-temperature applications.
Yes, the CRCW08051K21FKEAHP is suitable for high-frequency applications due to its low inductance and high-frequency stability, making it ideal for use in RF and microwave circuits.
The MSL of the CRCW08051K21FKEAHP is 1, which means it can withstand normal humidity levels and does not require special handling or storage precautions.
Yes, the CRCW08051K21FKEAHP is AEC-Q200 qualified, which means it meets the stringent requirements for use in automotive applications, including high-temperature and vibration resistance.
The recommended soldering temperature for the CRCW08051K21FKEAHP is 260°C for 10 seconds, which ensures reliable solder joints and minimizes the risk of damage to the component.