-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 115ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW0805115RFKEA by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K9833
|
Newark | Res, Thick Film, 115R, 1%, 0.125W, 0805, Resistance:115Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150Vrohs Compliant: Yes |Vishay CRCW0805115RFKEA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4 |
|
$0.0200 / $0.1000 | Buy Now |
DISTI #
42K4262
|
Newark | Res, Thick Film, 115R, 1%, 0.125W, 0805, Reel, Resistance:115Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW0805115RFKEA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0190 | Buy Now |
DISTI #
52K9833
|
Avnet Americas | D12/CRCW0805 100 115R 1% ET1 e3 - Product that comes on tape, but is not reeled (Alt: 52K9833) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 4 Partner Stock |
|
$0.0150 | Buy Now |
DISTI #
CRCW0805115RFKEA
|
Avnet Americas | D12/CRCW0805 100 115R 1% ET1 e3 - Tape and Reel (Alt: CRCW0805115RFKEA) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0040 / $0.0045 | Buy Now |
DISTI #
71-CRCW0805-115-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/8watt 115ohms 1% 100ppm RoHS: Compliant | 42909 |
|
$0.0060 / $0.1400 | Buy Now |
DISTI #
V36:1790_09203708
|
Arrow Electronics | Res Thick Film 0805 115 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | Americas - 20000 |
|
$0.0038 | Buy Now |
DISTI #
V79:2366_27013567
|
Arrow Electronics | Res Thick Film 0805 115 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 2114 | Americas - 5836 |
|
$0.0084 / $0.0998 | Buy Now |
DISTI #
88856800
|
Verical | Res Thick Film 0805 115 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 | Americas - 20000 |
|
$0.0038 | Buy Now |
DISTI #
68378846
|
Verical | Res Thick Film 0805 115 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 820 Package Multiple: 1 Date Code: 2114 | Americas - 5836 |
|
$0.0084 / $0.0200 | Buy Now |
DISTI #
CRCW0805115RFKEA
|
TTI | Thick Film Resistors - SMD 1/8watt 115ohms 1% 100ppm pbFree: Pb-Free Min Qty: 20000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0040 / $0.0046 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW0805115RFKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0805115RFKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 115ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 115 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
The recommended soldering temperature for the CRCW0805115RFKEA is 260°C (500°F) for 10 seconds or less.
Yes, the CRCW0805115RFKEA is a thick-film resistor designed for high-frequency applications up to 100 MHz.
The power rating of the CRCW0805115RFKEA at 70°C is 0.125 W.
Yes, the CRCW0805115RFKEA is RoHS compliant, meaning it meets the EU's Restriction of Hazardous Substances directive.
The MSL of the CRCW0805115RFKEA is 1, which means it can withstand exposure to moisture for up to 30 days without requiring baking before reflow soldering.