Part Details for CRCW08051004FRT1 by Vishay Intertechnologies
Results Overview of CRCW08051004FRT1 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW08051004FRT1 Information
CRCW08051004FRT1 by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRCW08051004FRT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AM2936
|
Newark | Crcw0805 1M 1% 100 Rt1 |Vishay CRCW08051004FRT1 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
CRCW08051M00FKTA
|
Avnet Americas | SMD Chip Resistor, 1 Mohm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW08051M00FKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 111 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0104 / $0.0111 | Buy Now |
|
Bristol Electronics | 60268 |
|
RFQ | ||
|
Bristol Electronics | 15335 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10590 |
|
$0.0500 / $0.0800 | Buy Now |
Part Details for CRCW08051004FRT1
CRCW08051004FRT1 CAD Models
CRCW08051004FRT1 Part Data Attributes
|
CRCW08051004FRT1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW08051004FRT1
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 111 Weeks | |
Additional Feature | STANDARD: CECC40000/40400/40401-004,-006,-007,-802; IEC 60115-1 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CRCW08051004FRT1
This table gives cross-reference parts and alternative options found for CRCW08051004FRT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW08051004FRT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMCF0805FG1M00 | SEI Stackpole Electronics Inc | $0.0040 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | CRCW08051004FRT1 vs RMCF0805FG1M00 |
RC0805FR-071ML | YAGEO Corporation | $0.0111 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | CRCW08051004FRT1 vs RC0805FR-071ML |
CR-05FL71M | Viking Tech Corp | Check for Price | RES,SMT,THICK FILM,1M OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | CRCW08051004FRT1 vs CR-05FL71M |
232273471005L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CRCW08051004FRT1 vs 232273471005L |
MC0805-1004-FT101 | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | CRCW08051004FRT1 vs MC0805-1004-FT101 |
RMCS1/101M01%A | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | CRCW08051004FRT1 vs RMCS1/101M01%A |
MC0805P-1004-FB101W | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CRCW08051004FRT1 vs MC0805P-1004-FB101W |
RC0805F1004-07-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | CRCW08051004FRT1 vs RC0805F1004-07-RG70 |
RS05K1004FT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | CRCW08051004FRT1 vs RS05K1004FT |
CR0805-FX-1004EPF | Bourns Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | CRCW08051004FRT1 vs CR0805-FX-1004EPF |
CRCW08051004FRT1 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for CRCW08051004FRT1 is 260°C (500°F) for 10 seconds, with a peak temperature of 280°C (536°F) for 5 seconds.
-
Yes, the CRCW08051004FRT1 is suitable for high-frequency applications up to 1 GHz due to its thin-film construction and low inductance.
-
The power rating of the CRCW08051004FRT1 decreases with temperature. At 70°C, the power rating is 0.125 W, and at 140°C, it is 0.0625 W.
-
Yes, the CRCW08051004FRT1 is AEC-Q200 qualified, making it suitable for automotive applications.
-
The MSL of the CRCW08051004FRT1 is 1, which means it can withstand 30°C/60% RH for 168 hours without being sensitive to moisture.