-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8660ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW06038K66FKTA by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AH9588
|
Newark | Crcw0603 8.66K 1% 100 Rt1 Rohs Compliant: No |Vishay CRCW06038K66FKTA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 65000 |
|
Buy Now | |
DISTI #
36C9331
|
Newark | Res, Thick Film, 8K66, 1%, 0.1W, 0603, Resistance:8.66Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: No |Vishay CRCW06038K66FKTA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0490 | Buy Now |
DISTI #
CRCW06038K66FKTA
|
Avnet Americas | SMD Chip Resistor, 8.66 kohm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Boxed Product (Development Kits) (Alt: CRCW06038K66FKTA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Box | 65000 |
|
$0.0079 | Buy Now |
DISTI #
71-CRCW0603-8.66K
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 8.66Kohms 1% RoHS: Not Compliant | 9754 |
|
$0.0150 / $0.1500 | Buy Now |
|
Bristol Electronics | 30819 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 8660 ohm, SURFACE MOUNT, 0603 | 14401 |
|
$0.0116 / $0.0870 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 8660 ohm, SURFACE MOUNT, 0603 | 1280 |
|
$0.0285 / $0.1425 | Buy Now |
DISTI #
CRCW06038K66FKTA
|
TTI | Thick Film Resistors - SMD 1/10watt 8.66Kohms 1% Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0108 | Buy Now |
DISTI #
CRCW06038K66FKTA
|
Avnet Abacus | SMD Chip Resistor 866 kohm 1 100 mW 0603 1608 Metric Thick Film General Purpose (Alt: CRCW06038K66FKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW06038K66FKTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW06038K66FKTA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8660ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 8660 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
The recommended soldering temperature for the CRCW06038K66FKTA is 260°C to 270°C (500°F to 520°F) for a maximum of 10 seconds.
Yes, the CRCW06038K66FKTA is suitable for high-frequency applications up to 1 GHz due to its thin-film construction and low inductance.
The MSL of the CRCW06038K66FKTA is 1, which means it can withstand a maximum of 30°C and 60% relative humidity for 192 hours.
Yes, the CRCW06038K66FKTA is designed to withstand high vibrations and can operate in environments with vibrations up to 10g.
Yes, the CRCW06038K66FKTA is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in EU and other environmentally conscious markets.