Part Details for CRCW06038K20FKEC by Vishay Intertechnologies
Results Overview of CRCW06038K20FKEC by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW06038K20FKEC Information
CRCW06038K20FKEC by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRCW06038K20FKEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48P9797
|
Newark | D11/Crcw0603 100 8K2 1% Et6 E3 Rohs Compliant: Yes |Vishay CRCW06038K20FKEC RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0270 | Buy Now |
DISTI #
CRCW06038K20FKEC
|
Avnet Americas | D11/CRCW0603 100 8K2 1% ET6 e3 - Tape and Reel (Alt: CRCW06038K20FKEC) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0125 / $0.0127 | Buy Now |
DISTI #
71-CRCW06038K20FKEC
|
Mouser Electronics | Thick Film Resistors - SMD D11/CRCW0603 100 8K2 1% ET6 e3 RoHS: Compliant | 53130 |
|
$0.0130 / $0.1200 | Buy Now |
DISTI #
CRCW06038K20FKEC
|
Avnet Abacus | D11CRCW0603 100 8K2 1 ET6 e3 (Alt: CRCW06038K20FKEC) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 0 Days | Abacus - 380000 |
|
Buy Now | |
|
New Advantage Corporation | Res SMD 0603 8K20 1% 0.1W 100ppm RoHS: Compliant Min Qty: 1 Package Multiple: 20000 | 520000 |
|
$0.0055 / $0.0060 | Buy Now |
Part Details for CRCW06038K20FKEC
CRCW06038K20FKEC CAD Models
CRCW06038K20FKEC Part Data Attributes
|
CRCW06038K20FKEC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW06038K20FKEC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 11 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 8200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
CRCW06038K20FKEC Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the CRCW06038K20FKEC is 260°C (500°F) for 10 seconds, with a peak temperature of 280°C (536°F) for 5 seconds.
-
Yes, the CRCW06038K20FKEC is suitable for high-frequency applications up to 1 GHz due to its thin-film construction and low inductance.
-
The power rating of the CRCW06038K20FKEC decreases with temperature. At 125°C, the power rating is 0.125 W, and at 150°C, it is 0.075 W.
-
Yes, the CRCW06038K20FKEC is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in EU and other environmentally conscious applications.
-
The CRCW06038K20FKEC has an MSL rating of 1, which means it can withstand exposure to moisture for up to 30 days without requiring special handling or storage.