Part Details for CRCW060375R0FKTABC by Vishay Intertechnologies
Results Overview of CRCW060375R0FKTABC by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW060375R0FKTABC Information
CRCW060375R0FKTABC by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRCW060375R0FKTABC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW060375R0FKTABC
|
TME | Resistor: thick film, SMD, 0603, 75Ω, 0.1W, ±1%, -55÷155°C Min Qty: 100 | 28700 |
|
$0.0030 / $0.0242 | Buy Now |
|
ComSIT USA | AVAILABLE EU | 7500 |
|
RFQ |
Part Details for CRCW060375R0FKTABC
CRCW060375R0FKTABC CAD Models
CRCW060375R0FKTABC Part Data Attributes
|
CRCW060375R0FKTABC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW060375R0FKTABC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW060375R0FKTABC
This table gives cross-reference parts and alternative options found for CRCW060375R0FKTABC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060375R0FKTABC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC0603FR-0775RP | YAGEO Corporation | $0.0055 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | CRCW060375R0FKTABC vs RC0603FR-0775RP |
RC0603FR-1075RL | YAGEO Corporation | $0.0082 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CRCW060375R0FKTABC vs RC0603FR-1075RL |
CDP060375R1%100PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | CRCW060375R0FKTABC vs CDP060375R1%100PPM/KNP10 |
CDF060375R1%100PPM/KNP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | CRCW060375R0FKTABC vs CDF060375R1%100PPM/KNP5 |
CR0603-10W-75R0FT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CRCW060375R0FKTABC vs CR0603-10W-75R0FT |
232270477509 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CRCW060375R0FKTABC vs 232270477509 |
D1106038B7509FPN | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CRCW060375R0FKTABC vs D1106038B7509FPN |
RTT0375R0FP2 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | CRCW060375R0FKTABC vs RTT0375R0FP2 |
CRS0603-10W-75R0FT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CRCW060375R0FKTABC vs CRS0603-10W-75R0FT |
RMCS0603FT75R0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CRCW060375R0FKTABC vs RMCS0603FT75R0 |
CRCW060375R0FKTABC Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the CRCW060375R0FKTABC resistor is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, the CRCW060375R0FKTABC resistor is suitable for high-frequency applications up to 1 GHz due to its thin-film construction and low inductance.
-
The MSL of the CRCW060375R0FKTABC resistor is 1, which means it can withstand a maximum of 30°C and 60% relative humidity for 168 hours.
-
Yes, the CRCW060375R0FKTABC resistor is designed to withstand high vibrations and can operate in environments with vibrations up to 10g.
-
Yes, the CRCW060375R0FKTABC resistor is RoHS and REACH compliant, making it suitable for use in EU and other environmentally conscious markets.