-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6040ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW06036K04FKEA by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M5407
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Crcw Series, 6.04 Kohm, 100 Mw, - 1%, 75 V Rohs Compliant: Yes |Vishay CRCW06036K04FKEA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4692 |
|
$0.0140 / $0.0320 | Buy Now |
DISTI #
52K8634
|
Newark | Res, Thick Film, 6K04, 1%, 0.1W, 0603, Resistance:6.04Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Vishay CRCW06036K04FKEA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0140 | Buy Now |
DISTI #
CRCW06036K04FKEA
|
Avnet Americas | SMD Chip Resistor, 6.04 kohm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW06036K04FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 30000 |
|
$0.0024 / $0.0024 | Buy Now |
DISTI #
CRCW06036K04FKEA
|
Avnet Americas | SMD Chip Resistor, 6.04 kohm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW06036K04FKEA) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.0014 / $0.0025 | Buy Now |
DISTI #
71-CRCW0603-6.04K-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 6.04Kohms 1% RoHS: Compliant | 27464 |
|
$0.0130 / $0.1000 | Buy Now |
DISTI #
E02:0323_02204664
|
Arrow Electronics | Res Thick Film 0603 6.04K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2439 | Europe - 65000 |
|
$0.0011 | Buy Now |
DISTI #
V36:1790_07472267
|
Arrow Electronics | Res Thick Film 0603 6.04K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2343 | Americas - 5000 |
|
$0.0057 | Buy Now |
DISTI #
V72:2272_07472267
|
Arrow Electronics | Res Thick Film 0603 6.04K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2149 Container: Cut Strips | Americas - 2328 |
|
$0.0058 / $0.0239 | Buy Now |
|
Future Electronics | CRCW Series 0603 0.1 W 6.04 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks Container: Reel | 80000Reel |
|
$0.0021 / $0.0024 | Buy Now |
DISTI #
87046797
|
Verical | Res Thick Film 0603 6.04K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5264 Package Multiple: 1 Date Code: 2439 | Americas - 65000 |
|
$0.0145 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW06036K04FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW06036K04FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6040ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6040 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
The thermal resistance of the CRCW06036K04FKEA is 350°C/W, which is relatively low and suitable for most applications.
Yes, the CRCW06036K04FKEA is suitable for high-frequency applications due to its low inductance and high-frequency stability.
The power rating of the CRCW06036K04FKEA at 70°C is 0.25W, which is lower than the maximum power rating of 0.5W at 70°C.
Yes, the CRCW06036K04FKEA resistor is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
The operating temperature range of the CRCW06036K04FKEA is -55°C to 155°C, making it suitable for a wide range of applications.