Part Details for CRCW0603698KFKEA by Vishay Dale
Results Overview of CRCW0603698KFKEA by Vishay Dale
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW0603698KFKEA Information
CRCW0603698KFKEA by Vishay Dale is a Thick Film Resistor.
Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRCW0603698KFKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-698KHCT-ND
|
DigiKey | RES SMD 698K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
34060 In Stock |
|
$0.0038 / $0.1000 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 698000OHM, 75V, 1%, 100PPM, SURFACE MOUNT, 0603 | 4499 |
|
$0.0063 / $0.0168 | Buy Now |
|
Cytech Systems Limited | RES SMD 698K OHM 1% 1/10W 0603 | 10000 |
|
RFQ |