Part Details for CRCW06035R60JNEAHP by Vishay Intertechnologies
Results Overview of CRCW06035R60JNEAHP by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW06035R60JNEAHP Information
CRCW06035R60JNEAHP by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRCW06035R60JNEAHP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04Y0624
|
Newark | Crcw0603-Hp 200 5R6 5% Et1 E3 Rohs Compliant: Yes |Vishay CRCW06035R60JNEAHP RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 / $0.0290 | Buy Now |
DISTI #
CRCW06035R60JNEAHP
|
Avnet Americas | CRCW0603-HP 200 5R6 5% ET1 E3 - Tape and Reel (Alt: CRCW06035R60JNEAHP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0143 / $0.0163 | Buy Now |
DISTI #
71-CRCW06035R60JNEAH
|
Mouser Electronics | Thick Film Resistors - SMD 0.33W 5.6ohms 5% High Power AEC-Q200 RoHS: Compliant | 4317 |
|
$0.0170 / $0.1600 | Buy Now |
DISTI #
CRCW06035R60JNEAHP
|
TTI | Thick Film Resistors - SMD 0.33W 5.6ohms 5% High Power AEC-Q200 pbFree: Pb-Free Min Qty: 20000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0194 | Buy Now |
DISTI #
CRCW06035R60JNEAHP
|
IBS Electronics | CRCW-HP SERIES 0603 0.33 W 5.6 OHM ±, 5% ±, 200 PPM/K SMT THICK FILM CHIP RESISTOR Min Qty: 5000 Package Multiple: 1 | 0 |
|
$0.0319 / $0.0337 | Buy Now |
DISTI #
CRCW06035R60JNEAHP
|
Avnet Abacus | CRCW0603HP 200 5R6 5 ET1 E3 (Alt: CRCW06035R60JNEAHP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CRCW06035R60JNEAHP
CRCW06035R60JNEAHP CAD Models
CRCW06035R60JNEAHP Part Data Attributes
|
CRCW06035R60JNEAHP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW06035R60JNEAHP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.6ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | RATED AC VOLTAGE(V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |