Part Details for CRCW0603402RFKEAC by Vishay Intertechnologies
Results Overview of CRCW0603402RFKEAC by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW0603402RFKEAC Information
CRCW0603402RFKEAC by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRCW0603402RFKEAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW0603402RFKEAC
|
Avnet Americas | D11/CRCW0603-C 100 402R 1% ET1 e3 - Tape and Reel (Alt: CRCW0603402RFKEAC) RoHS: Compliant Min Qty: 60000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0038 / $0.0039 | Buy Now |
DISTI #
71-CRCW0603402RFKEAC
|
Mouser Electronics | Thick Film Resistors - SMD 1/10Watt 402ohms 1% Commercial Use RoHS: Compliant | 59240 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
V36:1790_18933519
|
Arrow Electronics | Res Thick Film 0603 402 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Date Code: 2305 | Americas - 50000 |
|
$0.0037 | Buy Now |
DISTI #
66959428
|
Verical | Res Thick Film 0603 402 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2305 | Americas - 50000 |
|
$0.0037 | Buy Now |
DISTI #
CRCW0603402RFKEAC
|
TTI | Thick Film Resistors - SMD 1/10Watt 402ohms 1% Commercial Use pbFree: Pb-Free Min Qty: 60000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0026 / $0.0027 | Buy Now |
|
Vyrian | Resistors | 48762 |
|
RFQ |
Part Details for CRCW0603402RFKEAC
CRCW0603402RFKEAC CAD Models
CRCW0603402RFKEAC Part Data Attributes
|
CRCW0603402RFKEAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0603402RFKEAC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC COLTAGE(V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 402 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW0603402RFKEAC
This table gives cross-reference parts and alternative options found for CRCW0603402RFKEAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0603402RFKEAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NRC-AS06F4020TRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | CRCW0603402RFKEAC vs NRC-AS06F4020TRQYF |
WCR0603-402RFI | TT Electronics Resistors | Check for Price | Fixed Resistor, 0.1W, 402ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CRCW0603402RFKEAC vs WCR0603-402RFI |
RC0603FR-07402RP | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | CRCW0603402RFKEAC vs RC0603FR-07402RP |
CR0603-10W-4020FPT | VENKEL LTD | Check for Price | Fixed Resistor, 0.1W, 402ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | CRCW0603402RFKEAC vs CR0603-10W-4020FPT |
CR0603-16W-4020FPT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 402ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CRCW0603402RFKEAC vs CR0603-16W-4020FPT |
AS03FTE4020 | Viking Tech Corp | Check for Price | Fixed Resistor, CHIP | CRCW0603402RFKEAC vs AS03FTE4020 |
RM06FTN4020 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | CRCW0603402RFKEAC vs RM06FTN4020 |
NRC-AS06F4020TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CRCW0603402RFKEAC vs NRC-AS06F4020TRF |
CR0603-16W-4020FT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 402ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CRCW0603402RFKEAC vs CR0603-16W-4020FT |
RCG0603402RFKEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CRCW0603402RFKEAC vs RCG0603402RFKEA |
CRCW0603402RFKEAC Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the CRCW0603402RFKEAC is 260°C (500°F) for 10 seconds or less.
-
Yes, the CRCW0603402RFKEAC is a thick-film resistor designed for high-frequency applications up to 100 MHz.
-
The power rating of the CRCW0603402RFKEAC at 70°C is 0.25 W.
-
Yes, the CRCW0603402RFKEAC is RoHS compliant, meaning it meets the EU's Restriction of Hazardous Substances directive.
-
The MSL of the CRCW0603402RFKEAC is 1, which means it can withstand exposure to moisture without damage.