-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW0603402RFKEA by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K3906
|
Newark | Res, Thick Film, 402R, 1%, 0.1W, 0603, Reel, Resistance:402Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW0603402RFKEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0120 / $0.0140 | Buy Now |
DISTI #
52K8512
|
Newark | Res, Thick Film, 402R, 1%, 0.1W, 0603, Resistance:402Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Vishay CRCW0603402RFKEA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5039 |
|
$0.0150 / $0.1000 | Buy Now |
DISTI #
CRCW0603402RFKEA
|
Avnet Americas | SMD Chip Resistor, CRCW Series, 402 ohm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film - Tape and Reel (Alt: CRCW0603402RFKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0023 / $0.0024 | Buy Now |
DISTI #
42K3906
|
Avnet Americas | SMD Chip Resistor, CRCW Series, 402 ohm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film - Tape and Reel (Alt: 42K3906) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 3 Days Container: Reel | 10000 Partner Stock |
|
$0.0040 / $0.0050 | Buy Now |
DISTI #
52K8512
|
Avnet Americas | SMD Chip Resistor, CRCW Series, 402 ohm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film - Product that comes on tape, but is not reeled (Alt: 52K8512) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 5039 Partner Stock |
|
$0.0100 / $0.1000 | Buy Now |
DISTI #
71-CRCW0603-402-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 402ohms 1% RoHS: Compliant | 28603 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V36:1790_07474582
|
Arrow Electronics | Res Thick Film 0603 402 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2331 | Americas - 60000 |
|
$0.0020 | Buy Now |
|
Future Electronics | CRCW Series 0603 0.1 W 402 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks Container: Reel | 45000Reel |
|
$0.0034 / $0.0038 | Buy Now |
DISTI #
77382347
|
Verical | Res Thick Film 0603 402 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2331 | Americas - 60000 |
|
$0.0020 | Buy Now |
|
Bristol Electronics | 35271 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW0603402RFKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0603402RFKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 402 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
The thermal resistance of the CRCW0603402RFKEA is 350°C/W, which is relatively low, making it suitable for high-power applications.
Yes, the CRCW0603402RFKEA is resistant to sulfurization, which means it can withstand the corrosive effects of sulfur compounds in the atmosphere.
The recommended soldering temperature for the CRCW0603402RFKEA is between 260°C to 280°C, with a maximum exposure time of 10 seconds.
Yes, the CRCW0603402RFKEA is suitable for high-frequency applications up to 1 GHz, making it a good choice for RF and microwave circuits.
Yes, the CRCW0603402RFKEA is compatible with lead-free soldering processes, making it a good choice for environmentally friendly designs.