Part Details for CRCW06033M30FKEAC by Vishay Intertechnologies
Results Overview of CRCW06033M30FKEAC by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW06033M30FKEAC Information
CRCW06033M30FKEAC by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRCW06033M30FKEAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK6322
|
Newark | Res, 3M3, 1%, 0.1W, 0603 Rohs Compliant: Yes |Vishay CRCW06033M30FKEAC RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 95530 |
|
$0.0150 / $0.0160 | Buy Now |
DISTI #
59AC2379
|
Newark | D11/Crcw0603-C 100 3M3 1% Et1 E3 Rohs Compliant: Yes |Vishay CRCW06033M30FKEAC RoHS: Compliant Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 | Buy Now |
DISTI #
CRCW06033M30FKEAC
|
Avnet Americas | D11/CRCW0603-C 100 3M3 1% ET1 e3 - Tape and Reel (Alt: CRCW06033M30FKEAC) RoHS: Compliant Min Qty: 60000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0038 / $0.0039 | Buy Now |
DISTI #
71-CRCW06033M30FKEAC
|
Mouser Electronics | Thick Film Resistors - SMD 1/10Watt 3.3Mohms 1% Commercial Use RoHS: Compliant | 53968 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
CRCW06033M30FKEAC
|
TTI | Thick Film Resistors - SMD 1/10Watt 3.3Mohms 1% Commercial Use pbFree: Pb-Free Min Qty: 60000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0024 | Buy Now |
Part Details for CRCW06033M30FKEAC
CRCW06033M30FKEAC CAD Models
CRCW06033M30FKEAC Part Data Attributes
|
CRCW06033M30FKEAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW06033M30FKEAC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC COLTAGE(V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW06033M30FKEAC
This table gives cross-reference parts and alternative options found for CRCW06033M30FKEAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06033M30FKEAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WR06W3304FTL | Walsin Technology Corporation | $0.0050 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CRCW06033M30FKEAC vs WR06W3304FTL |
MCWR06W3304FTL | SPC Multicomp | $0.0120 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CRCW06033M30FKEAC vs MCWR06W3304FTL |
MC0100W060313M30 | SPC Multicomp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CRCW06033M30FKEAC vs MC0100W060313M30 |
RC0603FR-133M3L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CRCW06033M30FKEAC vs RC0603FR-133M3L |
RC0603FR-103M3L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CRCW06033M30FKEAC vs RC0603FR-103M3L |
CRCW06033M30FKTCBC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | CRCW06033M30FKEAC vs CRCW06033M30FKTCBC |
232270483305L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CRCW06033M30FKEAC vs 232270483305L |
WR06W3304FQL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CRCW06033M30FKEAC vs WR06W3304FQL |
232270463305 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CRCW06033M30FKEAC vs 232270463305 |
CR163304F | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CRCW06033M30FKEAC vs CR163304F |
CRCW06033M30FKEAC Frequently Asked Questions (FAQ)
-
The power rating of the CRCW06033M30FKEAC resistor is 0.25W.
-
Yes, the CRCW06033M30FKEAC resistor is suitable for high-frequency applications due to its thin-film construction and low inductance.
-
The operating temperature range of the CRCW06033M30FKEAC resistor is -55°C to 155°C.
-
Yes, the CRCW06033M30FKEAC resistor is RoHS compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
-
The tolerance of the CRCW06033M30FKEAC resistor is ±1%.