-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW06033K30JNEC by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R9476
|
Newark | D11/Crcw0603 200 3K3 5% Et6 E3 Rohs Compliant: Yes |Vishay CRCW06033K30JNEC RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0150 | Buy Now |
DISTI #
CRCW06033K30JNEC
|
Avnet Americas | D11/CRCW0603 200 3K3 5% ET6 e3 - Tape and Reel (Alt: CRCW06033K30JNEC) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0029 / $0.0029 | Buy Now |
DISTI #
71-CRCW06033K30JNEC
|
Mouser Electronics | Thick Film Resistors - SMD D11/CRCW0603 200 3K3 5% ET6 e3 RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
DISTI #
V79:2366_23282151
|
Arrow Electronics | Res Thick Film 0603 3.3K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive Min Qty: 1 Package Multiple: 1 Date Code: 1635 | Americas - 9589 |
|
Buy Now | |
DISTI #
V72:2272_09182771
|
Arrow Electronics | Res Thick Film 0603 3.3K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 1635 Container: Cut Strips | Americas - 10 |
|
$0.0010 / $0.0040 | Buy Now |
DISTI #
32755742
|
Verical | Res Thick Film 0603 3.3K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive Min Qty: 5556 Package Multiple: 1 Date Code: 1635 | Americas - 9589 |
|
$0.0010 | Buy Now |
DISTI #
CRCW06033K30JNEC
|
Avnet Abacus | D11CRCW0603 200 3K3 5 ET6 e3 (Alt: CRCW06033K30JNEC) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW06033K30JNEC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW06033K30JNEC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
The recommended soldering temperature for the CRCW06033K30JNEC is 260°C (500°F) for 10 seconds, with a peak temperature of 280°C (536°F) for 5 seconds.
Yes, the CRCW06033K30JNEC is a thick-film resistor with a low inductance design, making it suitable for high-frequency applications up to several hundred MHz.
The CRCW06033K30JNEC has a maximum operating temperature of 155°C (311°F), so it can be used in high-temperature environments, but derating may be necessary to ensure reliability.
Yes, the CRCW06033K30JNEC is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in EU and other environmentally conscious markets.
The CRCW06033K30JNEC has an MSL rating of 1, which means it can withstand normal humidity and temperature conditions without special handling or storage requirements.