-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3010ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW06033K01FKEA by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M5373
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Crcw Series, 3.01 Kohm, 100 Mw, - 1%, 75 V Rohs Compliant: Yes |Vishay CRCW06033K01FKEA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 169212 |
|
$0.0070 | Buy Now |
DISTI #
52K8370
|
Newark | Res, Thick Film, 3K01, 1%, 0.1W, 0603, Resistance:3.01Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Vishay CRCW06033K01FKEA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14809 |
|
$0.0150 / $0.0190 | Buy Now |
DISTI #
52K8371
|
Newark | Res, Thick Film, 3K01, 1%, 0.1W, 0603, Reel, Resistance:3.01Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW06033K01FKEA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0140 | Buy Now |
DISTI #
CRCW06033K01FKEA
|
Avnet Americas | SMD Chip Resistor, 3.01 kohm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW06033K01FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 50000 |
|
$0.0023 / $0.0024 | Buy Now |
DISTI #
52K8370
|
Avnet Americas | SMD Chip Resistor, 3.01 kohm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 52K8370) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 14809 Partner Stock |
|
$0.0100 / $0.1000 | Buy Now |
DISTI #
CRCW06033K01FKEA
|
Avnet Americas | SMD Chip Resistor, 3.01 kohm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW06033K01FKEA) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.0014 / $0.0025 | Buy Now |
DISTI #
61M5373
|
Avnet Americas | SMD Chip Resistor, 3.01 kohm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 61M5373) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 111 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0100 / $0.1000 | Buy Now |
DISTI #
71-CRCW0603-3.01K-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 3.01Kohms 1% RoHS: Compliant | 178502 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
V36:1790_07472591
|
Arrow Electronics | Res Thick Film 0603 3.01K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2432 | Americas - 960000 |
|
$0.0027 / $0.0052 | Buy Now |
DISTI #
E02:0323_02205119
|
Arrow Electronics | Res Thick Film 0603 3.01K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2450 | Europe - 75000 |
|
$0.0079 / $0.1120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW06033K01FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW06033K01FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3010ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3010 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
The thermal resistance of the CRCW06033K01FKEA is 350°C/W, which is relatively low and suitable for most applications.
Yes, the CRCW06033K01FKEA is suitable for high-frequency applications due to its low inductance and high-frequency stability.
The power rating of the CRCW06033K01FKEA at 70°C is 0.33W, which is the maximum power the resistor can handle without overheating.
Yes, the CRCW06033K01FKEA resistor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
The operating temperature range of the CRCW06033K01FKEA is -55°C to 155°C, making it suitable for a wide range of applications.