-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 35700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW060335K7FKEA by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K8445
|
Newark | Res, Thick Film, 35K7, 1%, 0.1W, 0603, Resistance:35.7Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Vishay CRCW060335K7FKEA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14337 |
|
$0.0030 | Buy Now |
DISTI #
24W2917
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Crcw Series, 35.7 Kohm, 100 Mw, - 1%, 75 V Rohs Compliant: Yes |Vishay CRCW060335K7FKEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0090 | Buy Now |
DISTI #
27W4228
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Crcw Series, 35.7 Kohm, 100 Mw, - 1%, 75 V Rohs Compliant: Yes |Vishay CRCW060335K7FKEA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 950 |
|
$0.0090 / $0.0110 | Buy Now |
DISTI #
CRCW060335K7FKEA
|
Avnet Americas | SMD Chip Resistor, 35.7 kohm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW060335K7FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0023 / $0.0024 | Buy Now |
DISTI #
52K8445
|
Avnet Americas | SMD Chip Resistor, 35.7 kohm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 52K8445) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.0100 | Buy Now |
DISTI #
71-CRCW0603-35.7K-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 35.7Kohms 1% RoHS: Compliant | 18063 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
V36:1790_09191433
|
Arrow Electronics | Res Thick Film 0603 35.7K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | Americas - 1005000 |
|
$0.0035 | Buy Now |
DISTI #
E02:0323_04150406
|
Arrow Electronics | Res Thick Film 0603 35.7K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2443 | Europe - 95000 |
|
$0.0078 / $0.1118 | Buy Now |
|
Future Electronics | CRCW Series 0603 0.1 W 35.7 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks Container: Reel | 120000Reel |
|
$0.0022 / $0.0025 | Buy Now |
DISTI #
71237522
|
Verical | Res Thick Film 0603 35.7K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2306 | Americas - 1005000 |
|
$0.0035 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW060335K7FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW060335K7FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 35700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 35700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for CRCW060335K7FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060335K7FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0603SAF3572T5E | Royal Electronic Factory (Thailand) Co Ltd | $0.0102 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 35700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CRCW060335K7FKEA vs 0603SAF3572T5E |
RM06FTN3572 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 35700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | CRCW060335K7FKEA vs RM06FTN3572 |
RMCS0603FT35K7 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 35700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CRCW060335K7FKEA vs RMCS0603FT35K7 |
RTT033572FBA | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 35700ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | CRCW060335K7FKEA vs RTT033572FBA |
RK73H1JTTD3572F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 35700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CRCW060335K7FKEA vs RK73H1JTTD3572F |
RM06F3572CT | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 35700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CRCW060335K7FKEA vs RM06F3572CT |
The power rating of the CRCW060335K7FKEA resistor is 0.0625 W (1/16 W).
Yes, the CRCW060335K7FKEA resistor is suitable for high-frequency applications due to its thin-film construction and low inductance.
The operating temperature range of the CRCW060335K7FKEA resistor is -55°C to 155°C.
Yes, the CRCW060335K7FKEA resistor is RoHS compliant, meaning it meets the EU's Restriction of Hazardous Substances directive.
The tolerance of the CRCW060335K7FKEA resistor is ±1%.