Part Details for CRCW060333K0FKTABC by Vishay Intertechnologies
Results Overview of CRCW060333K0FKTABC by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW060333K0FKTABC Information
CRCW060333K0FKTABC by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRCW060333K0FKTABC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW060333K0FKTABC
|
TME | Resistor: thick film, SMD, 0603, 33kΩ, 0.1W, ±1%, -55÷155°C Min Qty: 10 | 283910 |
|
$0.0011 / $0.0066 | Buy Now |
DISTI #
RMC0603-33K-1-V1
|
Maritex | Chip Resistor, SMD, 0603, 33K, 1%, 1/10W Min Qty: 100 Package Multiple: 100 | 3980 |
|
$0.0010 / $0.0050 | Buy Now |
Part Details for CRCW060333K0FKTABC
CRCW060333K0FKTABC CAD Models
CRCW060333K0FKTABC Part Data Attributes
|
CRCW060333K0FKTABC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW060333K0FKTABC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 33000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW060333K0FKTABC
This table gives cross-reference parts and alternative options found for CRCW060333K0FKTABC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060333K0FKTABC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC0603FR-0733KP | YAGEO Corporation | $0.0147 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33000ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | CRCW060333K0FKTABC vs RC0603FR-0733KP |
560112116030 | Wurth Elektronik | $0.0519 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CRCW060333K0FKTABC vs 560112116030 |
CR0603-16W-3302FT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 33000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | CRCW060333K0FKTABC vs CR0603-16W-3302FT-13 |
RTT033302FTP | Ralec | Check for Price | RES,SMT,THICK FILM,33K OHMS,75WV,1% +/-TOL,-100,100PPM TC,0603 CASE | CRCW060333K0FKTABC vs RTT033302FTP |
CR0603-16W-3302FT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 33000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | CRCW060333K0FKTABC vs CR0603-16W-3302FT |
232270483303 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CRCW060333K0FKTABC vs 232270483303 |
CR0603-10W-3302FPT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | CRCW060333K0FKTABC vs CR0603-10W-3302FPT |
WCR0603-33KFI | TT Electronics Resistors | Check for Price | Fixed Resistor, 0.1W, 33000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CRCW060333K0FKTABC vs WCR0603-33KFI |
RTT033302FBA | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | CRCW060333K0FKTABC vs RTT033302FBA |
RM06FTN3302 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603 | CRCW060333K0FKTABC vs RM06FTN3302 |
CRCW060333K0FKTABC Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for CRCW060333K0FKTABC is between 260°C to 270°C for a maximum of 10 seconds.
-
Yes, CRCW060333K0FKTABC is compatible with lead-free soldering and meets the requirements of RoHS and WEEE directives.
-
The MSL of CRCW060333K0FKTABC is 1, which means it can withstand a maximum of 30°C and 60% relative humidity for 168 hours.
-
Yes, CRCW060333K0FKTABC is suitable for high-frequency applications up to 1 GHz due to its low inductance and high self-resonance frequency.
-
CRCW060333K0FKTABC has a high thermal stability, with a temperature coefficient of resistance (TCR) of ±100 ppm/°C, making it suitable for applications with high temperature fluctuations.