Part Details for CRCW0603332RFKTA by Vishay BCcomponents
Results Overview of CRCW0603332RFKTA by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW0603332RFKTA Information
CRCW0603332RFKTA by Vishay BCcomponents is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRCW0603332RFKTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW0603332RFKTA
|
IBS Electronics | CRCW0603332RFKTA by BC COMPONENTS (VISHAY) is a 0603 SMT thick film chip resistor with 332 Ohm resistance, 0.1W power rating, ±, 1% tolerance, and ±, 100 ppm/K temperature coefficient. Min Qty: 25000 Package Multiple: 1 | 0 |
|
$0.0217 / $0.0235 | Buy Now |