Part Details for CRCW0603330KFKEAHP by Vishay Intertechnologies
Results Overview of CRCW0603330KFKEAHP by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW0603330KFKEAHP Information
CRCW0603330KFKEAHP by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRCW0603330KFKEAHP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04Y0591
|
Newark | Crcw0603-Hp 100 330K 1% Et1 E3 Rohs Compliant: Yes |Vishay CRCW0603330KFKEAHP RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 / $0.0300 | Buy Now |
DISTI #
CRCW0603330KFKEAHP
|
Avnet Americas | CRCW0603-HP 100 330K 1% ET1 E3 - Tape and Reel (Alt: CRCW0603330KFKEAHP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0147 / $0.0167 | Buy Now |
DISTI #
71-CRCW0603330KFKEAH
|
Mouser Electronics | Thick Film Resistors - SMD 0.33W 330Kohms 1% High Power AEC-Q200 RoHS: Compliant | 12881 |
|
$0.0160 / $0.1600 | Buy Now |
DISTI #
CRCW0603330KFKEAHP
|
TTI | Thick Film Resistors - SMD 0.33W 330Kohms 1% High Power AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0185 | Buy Now |
DISTI #
CRCW0603330KFKEAHP
|
Avnet Abacus | CRCW0603HP 100 330K 1 ET1 E3 (Alt: CRCW0603330KFKEAHP) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 4965 |
|
$0.0200 / $0.0500 | Buy Now |
Part Details for CRCW0603330KFKEAHP
CRCW0603330KFKEAHP CAD Models
CRCW0603330KFKEAHP Part Data Attributes
|
CRCW0603330KFKEAHP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0603330KFKEAHP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE(V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 330000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
CRCW0603330KFKEAHP Frequently Asked Questions (FAQ)
-
The thermal resistance of the CRCW0603330KFKEAHP is 350°C/W, which means it can dissipate 350 watts of power per degree Celsius of temperature rise.
-
Yes, the CRCW0603330KFKEAHP is a thick-film resistor designed for high-frequency applications up to 50 GHz. It has a low inductance and capacitance, making it suitable for high-speed circuits.
-
The MSL of the CRCW0603330KFKEAHP is 1, which means it can withstand exposure to moisture without damage during the soldering process.
-
Yes, the CRCW0603330KFKEAHP is AEC-Q200 qualified, which means it meets the stringent requirements for automotive applications, including high temperatures, humidity, and vibration.
-
The recommended soldering temperature for the CRCW0603330KFKEAHP is 260°C for 10 seconds, with a peak temperature of 280°C.