-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW060324K0FKEA by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K8313
|
Newark | Res, Thick Film, 24K, 1%, 0.1W, 0603, Resistance:24Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Vishay CRCW060324K0FKEA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 20216 |
|
$0.0030 | Buy Now |
DISTI #
61M5366
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Crcw Series, 24 Kohm, 100 Mw, - 1%, 75 V Rohs Compliant: Yes |Vishay CRCW060324K0FKEA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4870 |
|
$0.0070 | Buy Now |
DISTI #
CRCW060324K0FKEA
|
Avnet Americas | SMD Chip Resistor, 24 kohm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW060324K0FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0023 / $0.0024 | Buy Now |
DISTI #
52K8313
|
Avnet Americas | SMD Chip Resistor, 24 kohm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 52K8313) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 20216 Partner Stock |
|
$0.0100 / $0.1000 | Buy Now |
DISTI #
71-CRCW0603-24K-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 24Kohms 1% RoHS: Compliant | 41101 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
E02:0323_02205565
|
Arrow Electronics | Res Thick Film 0603 24K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2342 | Europe - 2010000 |
|
$0.0079 / $0.1123 | Buy Now |
DISTI #
V36:1790_07472854
|
Arrow Electronics | Res Thick Film 0603 24K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2411 | Americas - 985000 |
|
$0.0020 / $0.0042 | Buy Now |
|
Future Electronics | CRCW Series 0603 0.1 W 24 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks Container: Reel | 5000Reel |
|
$0.0022 / $0.0025 | Buy Now |
DISTI #
84470482
|
Verical | Res Thick Film 0603 24K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 820 Package Multiple: 1 Date Code: 2342 | Americas - 2009820 |
|
$0.0069 | Buy Now |
DISTI #
84860133
|
Verical | Res Thick Film 0603 24K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2411 | Americas - 985000 |
|
$0.0020 / $0.0040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW060324K0FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW060324K0FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 24000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
The power rating of the CRCW060324K0FKEA resistor is 0.0625W (1/16W).
Yes, the CRCW060324K0FKEA resistor is suitable for high-frequency applications due to its thin-film construction and low inductance.
The operating temperature range of the CRCW060324K0FKEA resistor is -55°C to 155°C.
Yes, the CRCW060324K0FKEA resistor is RoHS compliant, meaning it meets the EU's Restriction of Hazardous Substances directive.
The tolerance of the CRCW060324K0FKEA resistor is 1%.