-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW060323K7FKTA by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07J4052
|
Newark | Thick Film Chip Resistor, Resistance:23.7Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Crcw Series Rohs Compliant: No |Vishay CRCW060323K7FKTA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 / $0.0450 | Buy Now |
DISTI #
CRCW060323K7FKTA
|
Avnet Americas | SMD Chip Resistor, 23.7 kohm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW060323K7FKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0137 / $0.0140 | Buy Now |
DISTI #
71-CRCW0603-23.7K
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 23.7Kohms 1% RoHS: Not Compliant | 14437 |
|
$0.0140 / $0.1500 | Buy Now |
DISTI #
V36:1790_09215950
|
Arrow Electronics | Res Thick Film 0603 23.7K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Date Code: 2340 | Americas - 5000 |
|
$0.0215 | Buy Now |
DISTI #
71299385
|
Verical | Res Thick Film 0603 23.7K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2340 | Americas - 5000 |
|
$0.0215 | Buy Now |
|
Bristol Electronics | 4900 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 23700 ohm, SURFACE MOUNT, 0603 | 3920 |
|
$0.0306 / $0.1020 | Buy Now |
DISTI #
CRCW060323K7FKTA
|
TTI | Thick Film Resistors - SMD 1/10watt 23.7Kohms 1% Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0131 / $0.0215 | Buy Now |
DISTI #
SMC-CRCW060323K7FKTA
|
Sensible Micro Corporation | Resistor, Metal Glaze/Thick Film, 0.1 W, 1 %, 100 Ppm, 23700 Ohm, Surface Mount, 0603 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 05+ Container: Tape & Reel | 4877 |
|
$0.0090 / $0.0097 | RFQ |
DISTI #
CRCW060323K7FKTA
|
Avnet Abacus | SMD Chip Resistor 237 kohm 1 100 mW 0603 1608 Metric Thick Film General Purpose (Alt: CRCW060323K7FKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW060323K7FKTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW060323K7FKTA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 23700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
The thermal resistance of the CRCW060323K7FKTA is 350°C/W, which means it can dissipate 350 watts of power per degree Celsius of temperature rise.
Yes, the CRCW060323K7FKTA is suitable for high-frequency applications up to 1 GHz due to its thin-film construction and low inductance.
The MSL of the CRCW060323K7FKTA is 1, which means it can withstand exposure to moisture for up to 30 days without requiring baking before reflow soldering.
Yes, the CRCW060323K7FKTA is AEC-Q200 qualified, which means it meets the stringent requirements for reliability and performance in automotive applications.
The recommended soldering temperature profile for the CRCW060323K7FKTA is a peak temperature of 260°C for 10-30 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s.