-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW060322K0FKEA by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K8286
|
Newark | Res, Thick Film, 22K, 1%, 0.1W, 0603, Resistance:22Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Vishay CRCW060322K0FKEA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 312484 |
|
$0.0050 | Buy Now |
DISTI #
61M5362
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Crcw Series, 22 Kohm, 100 Mw, - 1%, 75 V Rohs Compliant: Yes |Vishay CRCW060322K0FKEA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 310298 |
|
$0.0160 / $0.1010 | Buy Now |
DISTI #
52K8287
|
Newark | Res, Thick Film, 22K, 1%, 0.1W, 0603, Reel, Resistance:22Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW060322K0FKEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 40000 |
|
$0.0020 | Buy Now |
DISTI #
CRCW060322K0FKEA
|
Avnet Americas | SMD Chip Resistor, 22 kohm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW060322K0FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 2000000 |
|
$0.0018 / $0.0020 | Buy Now |
DISTI #
52K8287
|
Avnet Americas | SMD Chip Resistor, 22 kohm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 52K8287) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 3 Days Container: Reel | 40000 Partner Stock |
|
$0.0030 / $0.0040 | Buy Now |
DISTI #
52K8286
|
Avnet Americas | SMD Chip Resistor, 22 kohm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 52K8286) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 2806 Partner Stock |
|
$0.0100 / $0.1000 | Buy Now |
DISTI #
71-CRCW0603-22K-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 22Kohms 1% RoHS: Compliant | 195472 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
E02:0323_02067219
|
Arrow Electronics | Res Thick Film 0603 22K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks Date Code: 2435 | Europe - 1405000 |
|
$0.0031 / $0.0041 | Buy Now |
DISTI #
V36:1790_07472727
|
Arrow Electronics | Res Thick Film 0603 22K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2436 | Americas - 195000 |
|
$0.0020 / $0.0040 | Buy Now |
DISTI #
A03:0893_02298626
|
Arrow Electronics | Res Thick Film 0603 22K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks Date Code: 2436 | Asia - 5000 |
|
$0.0216 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW060322K0FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW060322K0FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 22000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
The thermal resistance of the CRCW060322K0FKEA is 350°C/W, which is relatively low, making it suitable for high-power applications.
Yes, the CRCW060322K0FKEA is designed to be moisture-resistant and can operate in humid environments, making it suitable for use in harsh environments.
The maximum voltage rating of the CRCW060322K0FKEA is 200V, making it suitable for use in high-voltage applications.
Yes, the CRCW060322K0FKEA is RoHS (Restriction of Hazardous Substances) compliant, making it suitable for use in environmentally friendly designs.
The operating temperature range of the CRCW060322K0FKEA is -55°C to 155°C, making it suitable for use in a wide range of applications.